
3310 | |
|---|---|
DigiKey Part Number | 36-3310-ND |
Manufacturer | |
Manufacturer Product Number | 3310 |
Description | MOUNTING BUTTON 0.158" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Mounting Button 0.093" (2.36mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | - | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.158" (4.01mm) | |
Grip Range | 0.093" (2.36mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.68200 | kr.6.82 |
| 25 | kr.0.60960 | kr.15.24 |
| 100 | kr.0.51440 | kr.51.44 |
| 500 | kr.0.45010 | kr.225.05 |
| 2.500 | kr.0.38580 | kr.964.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

