0.219" (5.56mm) Mounting Button 0.312" (7.92mm) 5/16" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3335

DigiKey Part Number
36-3335-ND
Manufacturer
Manufacturer Product Number
3335
Description
MOUNTING BUTTON 0.219" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.219" (5.56mm) Mounting Button 0.312" (7.92mm) 5/16" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.219" (5.56mm)
Rivet Length
-
Head Diameter
0.343" (8.71mm)
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.219" (5.56mm)
Grip Range
0.312" (7.92mm) 5/16"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Factory Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.56900kr.15.69
25kr.1.40440kr.35.11
100kr.1.18890kr.118.89
500kr.0.98560kr.492.80
1.000kr.0.91107kr.911.07
2.500kr.0.82299kr.2,057.47
5.000kr.0.76352kr.3,817.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000