0.187" (4.75mm) 3/16" Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3322

DigiKey Part Number
36-3322-ND
Manufacturer
Manufacturer Product Number
3322
Description
MOUNTING BUTTON 0.187" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) 3/16" Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.187" (4.75mm) 3/16"
Rivet Length
-
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.187" (4.75mm) 3/16"
Grip Range
0.187" (4.75mm) 3/16"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Factory Stock: 5.600
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.13800kr.11.38
25kr.1.01320kr.25.33
100kr.0.85840kr.85.84
500kr.0.71078kr.355.39
1.000kr.0.65663kr.656.63
2.500kr.0.59269kr.1,481.73
5.000kr.0.57870kr.2,893.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500