
3312 | |
|---|---|
DigiKey Part Number | 36-3312-ND |
Manufacturer | |
Manufacturer Product Number | 3312 |
Description | MOUNTING BUTTON 0.158" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Mounting Button 0.156" (3.96mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | - | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.158" (4.01mm) | |
Grip Range | 0.156" (3.96mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.84120 | kr.21.03 |
| 100 | kr.0.71180 | kr.71.18 |
| 500 | kr.0.58924 | kr.294.62 |
| 1.000 | kr.0.54417 | kr.544.17 |
| 2.500 | kr.0.49089 | kr.1,227.22 |
| 5.000 | kr.0.45494 | kr.2,274.70 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |


