
3333 | |
|---|---|
DigiKey Part Number | 36-3333-ND |
Manufacturer | |
Manufacturer Product Number | 3333 |
Description | MOUNTING BUTTON 0.219" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.219" (5.56mm) Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.219" (5.56mm) | |
Rivet Length | - | |
Head Diameter | 0.343" (8.71mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.219" (5.56mm) | |
Grip Range | 0.250" (6.35mm) 1/4" | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.56900 | kr.15.69 |
| 25 | kr.1.40160 | kr.35.04 |
| 100 | kr.1.18760 | kr.118.76 |
| 500 | kr.0.98444 | kr.492.22 |
| 1.000 | kr.0.91004 | kr.910.04 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

