0.158" (4.01mm) Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3315

DigiKey Part Number
36-3315-ND
Manufacturer
Manufacturer Product Number
3315
Description
MOUNTING BUTTON 0.158" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.158" (4.01mm) Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.158" (4.01mm)
Rivet Length
-
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.158" (4.01mm)
Grip Range
0.250" (6.35mm) 1/4"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Factory Stock: 4.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.04800kr.10.48
25kr.0.93880kr.23.47
100kr.0.79470kr.79.47
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250