0.125" (3.18mm) 1/8" Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3305

DigiKey Part Number
36-3305-ND
Manufacturer
Manufacturer Product Number
3305
Description
MOUNTING BUTTON 0.125" NYLON BLK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
-
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.250" (6.35mm) 1/4"
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.185
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.82900kr.8.29
25kr.0.73800kr.18.45
100kr.0.62440kr.62.44
500kr.0.51632kr.258.16
1.000kr.0.47672kr.476.72
2.500kr.0.42991kr.1,074.78
5.000kr.0.39830kr.1,991.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250