XP Power JVA Series DC-to-DC Converters | DigiKey Daily
XP Power offers their JVA series of DC-to-DC converters that are designed for renewable energy applications, high-voltage industrial applications, and electric vehicle applications. These converters can operate from a wide input range, from 200 to 1500 volts-DC, and provide a tightly regulated output. The 10-watt versions are available with an output voltage of 5 volts, while the 15-watt and 40-watt versions offer voltage outputs of 12 volts, 15 volts, and 24 volts. Other features include an operating temperature range from minus 40 degrees Celsius to 70 degrees Celsius, remote ON/OFF capabilities, integral safety protection features, a high MTBF of 300,000 hours, and more. These low profile and fully-encapsulated devices are available in standard PCB mount and DIN rail versions.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | JVA151500S05-D | DC/DC DIN RAIL SUPPLY 5V 10W | 0 - Immediate | $633.94 | Vis detaljer |
![]() | ![]() | JVA151500S05-DF | DC/DC DIN RAIL SUPPLY 5V 10W | 0 - Immediate | $1,063.60 | Vis detaljer |
![]() | ![]() | JVA151500S12-D | DC/DC DIN RAIL SUPPLY 12V 15W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | JVA151500S12-DF | DC/DC DIN RAIL SUPPLY 12V 15W | 5 - Immediate | $1,063.60 | Vis detaljer |
![]() | ![]() | JVA151500S15-D | DC/DC DIN RAIL SUPPLY 15V 15W | 0 - Immediate | $633.94 | Vis detaljer |
![]() | ![]() | JVA151500S15-DF | DC/DC DIN RAIL SUPPLY 15V 15W | 0 - Immediate | $1,063.60 | Vis detaljer |
![]() | ![]() | JVA151500S24-D | DC/DC DIN RAIL SUPPLY 24V 15W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | JVA151500S24-DF | DC/DC DIN RAIL SUPPLY 24V 15W | 5 - Immediate | $1,063.60 | Vis detaljer |
![]() | ![]() | JVA151500S05 | DC DC CONVERTER 5V 10W | 0 - Immediate | $570.54 | Vis detaljer |
![]() | ![]() | JVA151500S12 | DC DC CONVERTER 12V 15W | 0 - Immediate | $570.54 | Vis detaljer |
![]() | ![]() | JVA151500S15 | DC DC CONVERTER 15V 15W | 0 - Immediate | $570.54 | Vis detaljer |
![]() | ![]() | JVA151500S24 | DC DC CONVERTER 24V 15W | 0 - Immediate | $570.54 | Vis detaljer |
![]() | ![]() | JVA401500S12-D | DC/DC DIN RAIL SUPPLY 12V 40W | 0 - Immediate | $746.66 | Vis detaljer |
![]() | ![]() | JVA401500S12-DF | DC/DC DIN RAIL SUPPLY 12V 40W | 0 - Immediate | $1,127.00 | Vis detaljer |
![]() | ![]() | JVA401500S15-D | DC/DC DIN RAIL SUPPLY 15V 40W | 0 - Immediate | $746.66 | Vis detaljer |
![]() | ![]() | JVA401500S15-DF | DC/DC DIN RAIL SUPPLY 15V 40W | 0 - Immediate | $1,127.00 | Vis detaljer |
![]() | ![]() | JVA401500S24-D | DC/DC DIN RAIL SUPPLY 24V 40W | 0 - Immediate | $746.66 | Vis detaljer |
![]() | ![]() | JVA401500S24-DF | DC/DC DIN RAIL SUPPLY 24V 40W | 0 - Immediate | $1,127.00 | Vis detaljer |
![]() | ![]() | JVA401500S12 | DC DC CONVERTER 12V 40W | 0 - Immediate | $633.94 | Vis detaljer |
![]() | ![]() | JVA401500S15 | DC DC CONVERTER 15V 40W | 0 - Immediate | $633.94 | Vis detaljer |