IEC 62368-1 | Datasheet Preview
CUI’s 62368-1 certified, isolated and non-isolated DC-to-DC converters offer 1:1, 2:1, 4:1, and 8:1 input voltage ranges, 0.75 to 600 watts of power, and 500 to 3 mA output currents for their non-isolated modules - all with SMT, SIP and DIP mounting styles. CUI’s internal ac-dc portfolio with 62368-1 certification feature to 450 watts of power , 3.3 to 54 Vdc output voltages, and come in chassis, DIN rail, PCB and wire lead mounting styles. Certified models come in a variety of encapsulated, metal case, open frame, plastic case, and u-frame package types. The AC-to-DC desktop adapters and wall plugs meet DoE level VI and CoC tier 2 efficiency and offer up to 250 watts of power, 3.3 to 56 Vdc output voltages, and a range of region specific, USB inlet, or multi-blade options.
AC DC Desktop Wall Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI160-12-U-P51 | AC/DC DESKTOP ADAPTER 12V 150W | 84 - Immediate | $706.28 | Vis detaljer |
![]() | ![]() | SDI160-19-U-P51 | AC/DC DESKTOP ADAPTER 19V 160W | 0 - Immediate | $654.65 | Vis detaljer |
![]() | ![]() | SDI160-24-U-P51 | AC/DC DESKTOP ADAPTER 24V 158W | 783 - Immediate | $706.28 | Vis detaljer |
Board-Mount AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S25D-3-T | AC/DC CONVERTER 3.3V 14W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-5-T | AC/DC CONVERTER 5V 21W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-9-T | AC/DC CONVERTER 9V 23W | 0 - Immediate | See Page for Pricing | Vis detaljer |
Board-Mount DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PYBJ10-Q24-S5-OD | DC DC CONVERTER 5V 10W | 0 - Immediate | $94.99 | Vis detaljer |
![]() | ![]() | PYBJ10-Q24-S5-D | DC DC CONVERTER 5V 10W | 0 - Immediate | $103.67 | Vis detaljer |
![]() | ![]() | PYBJ10-Q24-S5-OM | DC DC CONVERTER 5V 10W | 0 - Immediate | $94.99 | Vis detaljer |
External/Internal (Off-Board) AC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S25D-3-T | AC/DC CONVERTER 3.3V 14W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-5-T | AC/DC CONVERTER 5V 21W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25D-9-T | AC/DC CONVERTER 9V 23W | 0 - Immediate | See Page for Pricing | Vis detaljer |
External/Internal (Off-Board) DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQAE50-D24-S12-T | DC/DC CONVERTER 12V 50W | 0 - Immediate | $268.39 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S12-TH | DC/DC CONVERTER 12V 50W | 0 - Immediate | $280.54 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S15-T | DC/DC CONVERTER 15V 50W | 0 - Immediate | $268.39 | Vis detaljer |