PSK AC/DC Power Supply Series with Range from 3 W to 100 W
CUI’s AC/DC converter's wide input range offers a highly efficient solution in a compact package
CUI’s PSK series, with a wide input range, provides the ideal high-efficiency solution for household appliances and commercial ITE applications. This compact power supply has a wide operating temperature between -40°C to +85°C and comes in a variety of mounting styles: board-mount, chassis-mount, or DIN rail. The series has power ratings from 3 W to 100 W with up to 90% efficiency. All units are IEC/EN/UL 62368-1 certified and designed to meet IEC/EN/UL 61558/60335 for household applications.
- Higher efficiency
- Smaller size
- Wide operating temperature range (-40°C to +85°C)
- Wide input voltage range
- IEC/EN/UL 62368-1 certified
- Certain series designed to meet IEC/EN/UL 61558/60335 for household applications
- Class B emissions without external components
- Board, chassis, and DIN rail mounting styles
- Available for application flexibility and convenient prototyping
- Commercial information technology equipment (ITE)
- Household appliances
PSK Series (Board Mount)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-10D-15 | AC/DC CONVERTER 15V 10W | 10 - Immediate | $52.69 | Vis detaljer |
![]() | ![]() | PSK-20D-24 | AC/DC CONVERTER 24V 20W | 0 - Immediate | $61.34 | Vis detaljer |
![]() | ![]() | PSK-30D-24 | AC/DC CONVERTER 24V 31W | 0 - Immediate | $79.05 | Vis detaljer |
![]() | ![]() | PSK-3D-5 | AC/DC CONVERTER 5V 3W | 0 - Immediate | $35.77 | Vis detaljer |
![]() | ![]() | PSK-10D-12 | AC/DC CONVERTER 12V 10W | 0 - Immediate | $46.87 | Vis detaljer |
PSK Series (Off-Board)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-5D-3-T | AC/DC CONVERTER 3.3V 5W | 0 - Immediate | $71.23 | Vis detaljer |
![]() | ![]() | PSK-20D-24-T | AC/DC CONVERTER 24V 20W | 0 - Immediate | $93.72 | Vis detaljer |
![]() | ![]() | PSK-20D-15-T | AC/DC CONVERTER 15V 20W | 0 - Immediate | $93.72 | Vis detaljer |
![]() | ![]() | PSK-5D-15-T | AC/DC CONVERTER 15V 5W | 4 - Immediate | $78.43 | Vis detaljer |
![]() | ![]() | PSK-S5B-12-L | AC/DC CONVERTER 12V 5W | 0 - Immediate | $66.60 | Vis detaljer |