PQAE50-U Series DC/DC Converter
Bel Power Solutions / CUI branded converters are ideal for use in harsh industrial conditions and telecommunications with a compact U-frame package for easy installation
Bel Power Solutions / CUI branded PQAE50-U series is a high-efficiency isolated DC/DC converter housed in a rugged U-frame package designed for easy installation. The units have same-side input and output connections, remote on/off, and a single, regulated output. Bel Power Solutions / CUI branded converters are EN/BS EN 62368 certified with an operating temperature range of -40°C to +105°C and a host of protection features.
- Up to 50 W isolated output
- 2:1 input range,18 VDC ~ 36 VDC and 36 VDC ~ 75 VDC options
- 1500 VDC input range
- Single regulated output
- Temperature range: -40°C to +105°C
- EN/BS 62368 certified
- Efficiency up to 92%
- Remote on/off control
- Same-side input/output connections
- Harsh industrial environments
- Communications
- Consumer
- Railway
- Electric power
PQAE50-U Series DC/DC Converter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQAE50-D24-S24-D | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $224.00 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S12-D | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $224.00 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S24-D | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $225.69 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S12-D | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $225.69 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S5-D | DC-DC ISOLATED, 50 W, 36~75 VDC | 3 - Immediate | $241.91 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S3-D | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $234.54 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S15-D | DC-DC ISOLATED, 50 W, 36~75 VDC | 19 - Immediate | $241.91 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S3-D | DC-DC ISOLATED, 50 W, 36~75 VDC | 17 - Immediate | $253.20 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S5-U | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S24-U | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S12-U | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S5-U | DC-DC ISOLATED, 50 W, 36~75 VDC | 7 - Immediate | $388.19 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S12-U | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S3-U | DC-DC ISOLATED, 50 W, 36~75 VDC | 19 - Immediate | $388.19 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S15-U | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S24-U | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D48-S15-U | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $361.67 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S3-U | DC-DC ISOLATED, 50 W, 18~36 VDC | 7 - Immediate | $388.19 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S5-D | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $224.00 | Vis detaljer |
![]() | ![]() | PQAE50-D24-S15-D | DC-DC ISOLATED, 50 W, 18~36 VDC | 0 - Immediate | $224.00 | Vis detaljer |