DS Short Series AC-DC Power Supplies part 2
All AC-input models in the range offer low total harmonic current distortion. All models offer overcurrent, overvoltage, undervoltage, overtemperature and fan fault protection. Most models offer standard or reverse airflow options.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | DS1200-3 | AC/DC CONVERTER 12V 1200W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | DS1200-3-002 | AC/DC CONVERTER 12V 1200W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | DS650-9 | AC/DC CONVERTER 48V 650W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | DS1050-3 | AC/DC CONVERTER 12V 1050W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | DS450-3 | AC/DC CONVERTER 12V 450W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DS760SL-3 | AC/DC CONVERTER 12V 760W | 22 - Immediate | $2,926.16 | Vis detaljer |
![]() | ![]() | DS850-3 | AC/DC CONVERTER 12V 850W | 0 - Immediate | $1,781.38 | Vis detaljer |
![]() | ![]() | DS2500PE-3 | AC/DC CONVERTER 12V 2500W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DS800SL-3-001 | AC/DC CONVERTER 12V 800W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DS1200HE-3 | AC/DC CONVERTER 12V 1200W | 0 - Immediate | $3,671.21 | Vis detaljer |
![]() | ![]() | DS750PED-3 | AC/DC CONVERTER 12V 750W | 0 - Immediate | $2,763.59 | Vis detaljer |
![]() | ![]() | DS1100PED-3 | AC/DC CONVERTER 12V 1100W | 0 - Immediate | $3,252.74 | Vis detaljer |
![]() | ![]() | DS800SL-3 | AC/DC CONVERTER 12V 800W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | DS460S-3-002 | AC/DC CONVERTER 12V 460W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | DS495SPE-3 | AC/DC CONVERTER 12V 495W | 187 - Immediate | $1,405.58 | Vis detaljer |
![]() | ![]() | DS495SPE-3-001 | AC/DC CONVERTER 12V 495W | 0 - Immediate | $1,405.58 | Vis detaljer |
![]() | DS1050-3-002 | AC/DC CONVERTER 12V 1050W | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | DS1100PED-3-001 | AC/DC CONVERTER 12V 1100W | 0 - Immediate | $3,252.74 | Vis detaljer |
![]() | ![]() | DS1100SLPE-3-001 | AC/DC CONVERTER 12V 1100W | 0 - Immediate | $3,707.73 | Vis detaljer |
![]() | ![]() | DS1100SLPE-3 | AC/DC CONVERTER 12V 1100W | 0 - Immediate | $3,707.73 | Vis detaljer |