SMPS

Power Inductor Basics

Sumida Corporation

This presentation will provide a general overview of power inductors as well as the different types of power inductors available. It will also cover inductance measurements, magnetic fields, and the differences between various core materials.

Related Parts

BilledeManufacturer Part NumberBeskrivelseToleranceTilgængeligt antal Pris
FIXED IND 10UH 2.32A 65 MOHM SMDCDPH4D19FNP-100MCFIXED IND 10UH 2.32A 65 MOHM SMD±20%43430 - Immediate$5.77Vis detaljer
FIXED IND 15UH 1.88A 95 MOHM SMDCDPH4D19FNP-150MCFIXED IND 15UH 1.88A 95 MOHM SMD±20%7160 - Immediate$5.77Vis detaljer
FIXED IND 22UH 1.44A 135 MOHMCDPH4D19FNP-220MCFIXED IND 22UH 1.44A 135 MOHM±20%43293 - Immediate$5.77Vis detaljer
FIXED IND 33UH 1.25A 200 MOHMCDPH4D19FNP-330MCFIXED IND 33UH 1.25A 200 MOHM±20%24621 - Immediate$5.77Vis detaljer
FIXED IND 3.3UH 3.8A 33 MOHM SMDCDPH4D19FNP-3R3MCFIXED IND 3.3UH 3.8A 33 MOHM SMD±20%6635 - Immediate$5.77Vis detaljer
FIXED IND 47UH 1.03A 293 MOHMCDPH4D19FNP-470MCFIXED IND 47UH 1.03A 293 MOHM±20%534 - Immediate$5.77Vis detaljer
FIXED IND 4.7UH 3.3A 38 MOHM SMDCDPH4D19FNP-4R7MCFIXED IND 4.7UH 3.3A 38 MOHM SMD±20%2144 - Immediate$5.77Vis detaljer
FIXED IND 6.8UH 3.02A 50 MOHMCDPH4D19FNP-6R8MCFIXED IND 6.8UH 3.02A 50 MOHM±20%5985 - Immediate$5.77Vis detaljer
FIXED IND 10UH 2.5A 53.8 MOHMCDR7D28MNNP-100NCFIXED IND 10UH 2.5A 53.8 MOHM±25%2145 - Immediate$7.37Vis detaljer
FIXED IND 15UH 2A 81.3 MOHM SMDCDR7D28MNNP-150NCFIXED IND 15UH 2A 81.3 MOHM SMD±25%2981 - Immediate$7.37Vis detaljer
FIXED IND 1.2UH 4.5A 20.5 MOHMCDR7D28MNNP-1R2NCFIXED IND 1.2UH 4.5A 20.5 MOHM±25%613 - Immediate$7.37Vis detaljer
FIXED IND 22UH 1.6A 120 MOHM SMDCDR7D28MNNP-220NCFIXED IND 22UH 1.6A 120 MOHM SMD±25%1444 - Immediate$7.37Vis detaljer
FIXED IND 2UH 3.95A 23.8 MOHMCDR7D28MNNP-2R0NCFIXED IND 2UH 3.95A 23.8 MOHM±25%270 - Immediate$7.37Vis detaljer
PTM Published on: 2012-12-06