CDRH2D11/HP Power Inductors
Sumida's CDRH2D11/HP line of small scale, low profile power inductors
Sumida introduces their line of low profile components have been designed to optimize the tradeoff between cost and mechanical size. At only 1.2 mm high, these ultra-miniature, magnetically shielded inductors are perfect for DC-DC converter applications in mobile electronics. Features include inductance range from 1.5 – 10 μH, current ratings from .52 – 1.35 A, and magnetically shielded construction, all in an RoHS compliant package. Custom values/designs are also available.
Features
- Ideally used in Mobile phone, PDA, MP3, DSC/DVC, or Portable DVD, applications as a DC-DC converter
- Operating temperature range: -40°C ~ +105°C (Including coil’s self-temperature rise)
- Magnetically shielded construction
- Storage temperature range: -40°C ~ +105°C
- RoHS compliance and Halogen Free
CDRH2D11/HP Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CDRH2D11/HPNP-100NC | FIXED IND 10UH 520MA 559 MOHM | 31849 - Immediate | $2.95 | Vis detaljer |
![]() | ![]() | CDRH2D11/HPNP-2R2NC | FIXED IND 2.2UH 1.3A 120 MOHM | 22 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | CDRH2D11/HPNP-4R7NC | FIXED IND 4.7UH 850MA 238 MOHM | 381 - Immediate | $2.76 | Vis detaljer |