Soft Termination MLCC – CS Series
Soft termination is also known as Resin termination or flexible termination, it absorbs any excessive mechanical stress resulting from board flexing or temperature cycling, and it is a better solution than open mode.
Featured with flexible termination system, YAGEO's CS series MLCC can resist at least 3 mm boardflex. Polymer conductive layer between outer electrodes (Ag, Cu) and plated Ni, provides a stress relax function which helps to prevent board flex crack (Mechanical stress) and temperature cycle (Thermal stress).
Features
- Flexible termination system
- Improved resistance to thermal stresses
- Increased mechanical performance
- Lead-free termination meet RoHS requirements
Specifications
- TC: NPO/X7R (-55°C~125°C)
- Case size: 0402 ~ 1812
- Capacitance range: 0.47 pF - 2.2 µF
- Voltage range: 16 V - 3 kV
Applications
- High flexure stress circuit boards
- Switch power supplies
- Telecom base station
- Smart meter
- Power equipment
Product List
CS Series
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tolerance | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS0603KRX7R9BB103 | CAP CER 10000PF 50V X7R 0603 | 10000 pF | ±10% | 50V | 19557 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | CS0603KRX7R9BB102 | CAP CER 1000PF 50V X7R 0603 | 1000 pF | ±10% | 50V | 6951 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | CS0603KRX7R7BB104 | CAP CER 0.1UF 16V X7R 0603 | 0.1 µF | ±10% | 16V | 48763 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | CS0603KRX7R9BB104 | CAP CER 0.1UF 50V X7R 0603 | 0.1 µF | ±10% | 50V | 22314 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | CS0603KPX7R9BB224 | CAP CER 0.22UF 50V X7R 0603 | 0.22 µF | ±10% | 50V | 26024 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | CS0603KRX7R9BB224 | CAP CER 0.22UF 50V X7R 0603 | 0.22 µF | ±10% | 50V | 11761 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | CS0805KKX7R0BB104 | CAP CER 0.1UF 100V X7R 0805 | 0.1 µF | ±10% | 100V | 4382 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | CS0603KRX7R0BB104 | CAP CER 0.1UF 100V X7R 0603 | 0.1 µF | ±10% | 100V | 30538 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | CS1206KKX7RCBB103 | CAP CER 10000PF 1KV X7R 1206 | 10000 pF | ±10% | 1000V (1kV) | 19192 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | CS1206KKX7R0BB105 | CAP CER 1UF 100V X7R 1206 | 1 µF | ±10% | 100V | 6302 - Immediate | $3.11 | Vis detaljer |