High Frequency MLCC – CQ Series
YAGEO's high frequency MLCCs – CQ series can effectively reduce the power dissipation of wireless signal. With temperature stable NPO dielectric, excellent temperature characteristics, and a narrow tolerance of capacitance, the CQ series MLCCs are ideal for high frequency applications such as impedance matching, decoupling, and resonance circuits.
Applications for the CQ series include RF (Radio Frequency) modules, such as VCO (Voltage Controlled Oscillator) and PA (Power Amplifier), mobile communication such as base stations for cellular, broadcast satellites, cable TV and telecommunication networks, GPS, Bluetooth® and TV set-top-boxes.
Features
- BME process with copper inner electrodes
- High Q and low ESR in VHF, UHF and microwave
- Tight tolerance (min. +/- 0.05 pF)
- High reliability with no polarity
Specifications
- TC: NPO (-55°C~125°C)
- Case size: 0201 ~ 0805
- Capacitance range: 0.2 pF - 100 pF
- Voltage range: 25 V - 250 V
Applications
- Mobile front end
- NB and tablet
- Wireless networking
- Power amplifier design
- M2M
Product List
CQ Series
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Tolerance | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CQ0402BRNPO9BN6R0 | CAP CER 6PF 50V C0G/NPO 0402 | 6 pF | ±0,1pF | 50V | 37917 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | CQ0402JRNPO9BN101 | CAP CER 100PF 50V C0G/NPO 0402 | 100 pF | ±5% | 50V | 4240 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | CQ0402ARNPO9BNR50 | CAP CER 0.5PF 50V C0G/NPO 0402 | 0.5 pF | ±0,05pF | 50V | 50138 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | CQ0402ARNPO9BNR20 | CAP CER 0.2PF 50V C0G/NPO 0402 | 0.2 pF | ±0,05pF | 50V | 4582 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | CQ0402ARNPO9BN1R0 | CAP CER 1PF 50V C0G/NPO 0402 | 1 pF | ±0,05pF | 50V | 17707 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | CQ0402ARNPO9BNR80 | CAP CER 0.8PF 50V C0G/NPO 0402 | 0.8 pF | ±0,05pF | 50V | 18220 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | CQ0603JRNPOYBN101 | CAP CER 100PF 250V C0G/NP0 0603 | 100 pF | ±5% | 250V | 11858 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | CQ0201CRNPO9BN6R2 | CAP CER 6.2PF 50V C0G/NP0 0201 | 6.2 pF | ±0,25pF | 50V | 118539 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | CQ0201CRNPO8BN6R9 | CAP CER 6.9PF 25V C0G/NPO 0201 | 6.9 pF | ±0,25pF | 25V | 103998 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | CQ0201BRNPO8BN5R1 | CAP CER 5.1PF 25V C0G/NP0 0201 | 5.1 pF | ±0,1pF | 25V | 100876 - Immediate | $0.63 | Vis detaljer |