LSDN Power Inductors
TAIYO YUDEN wirewound inductors are durable to withstand dropping impact
TAIYO YUDEN LSDN wirewound power inductors are suitable as an anti-noise measure on the power supply circuit of smartphones, tablet PCs, and various communication equipment. Available in a compact 1.64 mm x 1.64 mm to 4.9 mm x 4.9 mm footprint and saturation currents 0.4 A to 7.8 A, LSDN power inductors feature inductances ranging from 0.3 μH to 33 μH and an operating temperature range of -40°C to +125°C.
- Durable structure to withstand dropping impact
- Great balance of cost and performance
- Dimensions: 1.64 mm x 1.64 mm to 4.9 mm x 4.9 mm
- Inductances: 0.3 μH to 33 μH
- Rated current (max): 0.4 A to 7.8 A
- Saturation current (max): 0.46 A to 16 A
- Operating temperature: -40°C to +125°C
LSDN Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Induktans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LSDND1616KKT1R5MM | FIXED IND 1.5UH 1.1A 185 MOHM | 1.5 µH | 7492 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSDND2020MKT1R0MM | FIXED IND 1UH 1.9A 64 MOHM SMD | 1 µH | 5531 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSDND2020MKT4R7MM | FIXED IND 4.7UH 950MA 242 MOHM | 4.7 µH | 85 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSDND2020KKT4R7MM | FIXED IND 4.7UH 750MA 435 MOHM | 4.7 µH | 2464 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSDND4040MKT1R2MF | FIXED IND 1.2UH 3.5A 47 MOHM SMD | 1.2 µH | 969 - Immediate | $3.34 | Vis detaljer |
![]() | ![]() | LSDND4040JET1R0MM | FIXED IND 1UH 3A 69 MOHM SMD | 1 µH | 900 - Immediate | $3.34 | Vis detaljer |
![]() | ![]() | LSDND4040WKT330MM | FIXED IND 33UH 800MA 720 MOHM | 33 µH | 476 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | LSDND1616KKT4R7MM | FIXED IND 4.7UH 550MA 640 MOHM | 4.7 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020JET100MM | FIXED IND 10UH 550MA 1.04 OHM | 10 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020KKT3R3MM | FIXED IND 3.3UH 940MA 275 MOHM | 3.3 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND1616KKT3R3MM | FIXED IND 3.3UH 650MA 515 MOHM | 3.3 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND1616KKT2R2MM | FIXED IND 2.2UH 950MA 250 MOHM | 2.2 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020JET4R7MM | FIXED IND 4.7UH 850MA 475 MOHM | 4.7 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020JET1R0MM | FIXED IND 1UH 1.55A 121 MOHM SMD | 1 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND1616KKT6R8MM | FIXED IND 6.8UH 520MA 820 MOHM | 6.8 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020JET6R8MM | FIXED IND 6.8UH 750MA 630 MOHM | 6.8 µH | 2475 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSDND2020MKT3R3MM | FIXED IND 3.3UH 1.15A 178 MOHM | 3.3 µH | 2500 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LSDND2020KKT1R0MM | FIXED IND 1UH 1.7A 85 MOHM SMD | 1 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020KKT150MM | FIXED IND 15UH 480MA 1.18 OHM | 15 µH | 0 - Immediate | $0.98 | Vis detaljer |
![]() | ![]() | LSDND2020JET3R3MM | FIXED IND 3.3UH 950MA 340 MOHM | 3.3 µH | 0 - Immediate | $0.98 | Vis detaljer |