LSCN Series Power Inductors
TAIYO YUDEN inductors are ideal for general electronic equipment in consumer applications
TAIYO YUDEN LSCN series power inductors are compact, low-profile metal power inductor series combines the advantages of both layered structures and metal materials. Despite its ultra-compact design, it offers low resistance and high current capabilities. Compared to ferrite-based products with the same inductance value, this series features approximately 53% lower resistance, a 56% smaller case size, and about three times higher current capacity. TAIYO YUDEN LSCN power inductors are ideal for general electronic equipment in consumer applications.
- Original metal magnetic materials
- Flexible case size and low profile of up to 0.33 mm thickness due to multilayer structure
- Ideal solution for space-constrained, performance-critical applications
- Case size: 1.0 mm x 0.5 mm, 2.0 mm x 1.6 mm
- Inductance: 0.1 µH to 2.2 µH, with ±20% tolerance
- Temperature rating: -40°C to +125°C
- DC resistance range (max): 10 mΩ to 375 mΩ
- Wearable devices such as watches and earbuds
- Circuits of mobile devices such as smartphones and tablet PCs
- Wireless modules
The series name noted in the text is excerpted from part numbers that indicate the types and characteristics of products and, therefore, are neither product names nor trademarks.
LSCN Series Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Mætning (Isat) | Strømklassificering (AMPS) | Induktans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LSCNE2016FETR68MCB | FIXED IND 680NH 2.5A 60 MOHM SMD | 3A | 2.5 A | 680 nH | 7914 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | LSCNE2012HKTR47MD | FIXED IND 470NH 4A 32 MOHM SMD | 4,8A | 4 A | 470 nH | 7592 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | LSCNE2012HKTR24MD | FIXED IND 240NH 4.8A 17 MOHM SMD | 6A | 4.8 A | 240 nH | 5338 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | LSCNE2016FETR47MCB | FIXED IND 470NH 3.2A 45 MOHM SMD | 4A | 3.2 A | 470 nH | 7747 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | LSCNE2016FET1R0MCB | FIXED IND 1UH 2.3A 70 MOHM SMD | 2,8A | 2.3 A | 1 µH | 1997 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | LSCNE2012HKTR11MD | FIXED IND 110NH 5.8A 12 MOHM SMD | 6,9A | 5.8 A | 110 nH | 536 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | LSCNA1608FKT1R0MA | FIXED IND 1UH 900MA 224 MOHM SMD | 1,5A | 900 mA | 1 µH | 2353 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | LSCNA2012HKTR24MA | FIXED IND 240NH 3.6A 24 MOHM SMD | 4,32A | 3.6 A | 240 nH | 4000 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | LSCNB1005EETR47MB | FIXED IND 470NH 1.2A 140 MOHM | 1,2A | 1.2 A | 470 nH | 599 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LSCNB1608HKTR24MD | FIXED IND 240NH 3.7A 24 MOHM SMD | 4,3A | 3.7 A | 240 nH | 3670 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | LSCNB1608HKT1R0MD | FIXED IND 1UH 1.6A 110 MOHM SMD | 2,2A | 1.6 A | 1 µH | 12884 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | LSCNA1608FKTR47MA | FIXED IND 470NH 1.6A 85 MOHM SMD | 1,9A | 1.6 A | 470 nH | 3075 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | LSCNB1608HKT2R2MD | FIXED IND 2.2UH 1.2A 292 MOHM | 1,5A | 1.2 A | 2.2 µH | 10806 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | LSCNB1608HKTR56MD | FIXED IND 560NH 2.6A 55 MOHM SMD | 2,7A | 2.6 A | 560 nH | 4529 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | LSCNB1210EKTR47MB | FIXED IND 470NH 1.6A 82 MOHM SMD | 2,3A | 1.6 A | 470 nH | 0 - Immediate | $1.17 | Vis detaljer |
![]() | ![]() | LSCNA2012KKTR24MA | FIXED IND 240NH 4A 25 MOHM SMD | 6,2A | 4 A | 240 nH | 0 - Immediate | $1.10 | Vis detaljer |
![]() | ![]() | LSCNB1608HKT1R5MD | FIXED IND 1.5UH 1.3A 200 MOHM | 1,7A | 1.3 A | 1.5 µH | 3826 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | LSCNB1608HKTR47MD | FIXED IND 470NH 2.7A 43 MOHM SMD | 3,3A | 2.7 A | 470 nH | 2034 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | LSCNB1005EET1R0MB | FIXED IND 1UH 800MA 300 MOHM SMD | 1A | 800 mA | 1 µH | 14483 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | LSCNB1005EETR22MB | FIXED IND 220NH 1.6A 80 MOHM SMD | 1,6A | 1.6 A | 220 nH | 5312 - Immediate | $2.54 | Vis detaljer |