OX Series Oven Controlled Crystal Oscillators

Raltron's surface-mount and through-hole OCXOs provide superior temperature stability, phase noise, and aging performance

Image of Raltron's OX Series Oven Controlled Crystal Oscillators Raltron’s OX family of OCXOs feature excellent levels of frequency stability over wide temperature ranges which are several orders of magnitude superior to those displayed by traditional clock oscillators or TCXOs. Since OCXOs have higher power consumption than TCXOs or standard crystal oscillators, they are not very suitable for battery applications. However, based on their superior frequency stability and very good aging and phase noise performance, OCXOs are typically used as precise signal references in a fast-growing number of applications such as wireless infrastructure, transmission, networking, precision instrumentation, broadcasting, electronic trading, utility metering infrastructure applications, and IoT technologies.

Features
  • Frequency range: 5.00 MHz to 200.00 MHz
  • Frequency stability: 0.1 ppb to 50 ppb
  • Standard operating temperature range: -20°C to +70°C
  • Extended operating temperature range: -40°C to +105°C
  • Voltage: +3.3 VDC, +5.0 VDC, and +12.0 VDC
  • Output: CMOS and Sinewave
Applications
  • Communications/networking
  • Instrumentation
  • Broadcasting
  • Electronic trading
  • Utility metering infrastructure
  • IoT

OX Series Oven-Controlled Crystal Oscillators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
XTAL OSC OCXO 25MHZ 3.3V SMDOX4150A-LZ-1-25.000-3.3-7XTAL OSC OCXO 25MHZ 3.3V SMD0 - Immediate$460.35Vis detaljer
XTAL OSC 20.0000MHZ 3.3V SMDOX4128A-D3-0.5-20.000-3.3XTAL OSC 20.0000MHZ 3.3V SMD35 - Immediate$747.93Vis detaljer
XTAL OSC OCXO 20MHZ 3.3V SMDOX4014A-D3-2-20.000-3.3XTAL OSC OCXO 20MHZ 3.3V SMD36 - Immediate$425.98Vis detaljer
XTAL OSC OCXO 20MHZ 3.3V SMDOX4189A-LZ-0.8-20.000-3.3XTAL OSC OCXO 20MHZ 3.3V SMD21 - Immediate$436.26Vis detaljer
XTAL OSC OCXO 10MHZ 3.3V THOX4120A-D3-5-10.000-3.3XTAL OSC OCXO 10MHZ 3.3V TH2 - Immediate$395.17Vis detaljer
XTAL OSC OCXO 100MHZ 3.3V THOX6551A-D3-10-100.000-5XTAL OSC OCXO 100MHZ 3.3V TH42 - Immediate$1,279.54Vis detaljer
XTAL OSC OCXO 20MHZ 3.3V SMDOX4150A-D3-1-20.000-3.3-7XTAL OSC OCXO 20MHZ 3.3V SMD10 - Immediate$456.54Vis detaljer
XTAL OSC OCXO 20MHZ 3.3V SMDOX4170A-D3-2-20.000-3.3XTAL OSC OCXO 20MHZ 3.3V SMD0 - ImmediateSee Page for PricingVis detaljer
XTAL OSC OCXO 38.880MHZ 3.3V SMDOX4170A-D3-2-38.880-3.3XTAL OSC OCXO 38.880MHZ 3.3V SMD0 - ImmediateSee Page for PricingVis detaljer
XTAL OSC OCXO 24.576MHZ 3.3V SMDOX4170A-D3-2-24.576-3.3XTAL OSC OCXO 24.576MHZ 3.3V SMD0 - ImmediateSee Page for PricingVis detaljer
XTAL OSC OCXO 10MHZ 3.3V SMDOX4170A-D3-2-10.000-3.3XTAL OSC OCXO 10MHZ 3.3V SMD0 - ImmediateSee Page for PricingVis detaljer
XTAL OSC OCXO 25MHZ 3.3V SMDOX4170A-D3-2-25.000-3.3XTAL OSC OCXO 25MHZ 3.3V SMD0 - ImmediateSee Page for PricingVis detaljer
XTAL OSC OCXO 24.576MHZ 3.3V SMDOX4115A-D3-2-24.576-3.3XTAL OSC OCXO 24.576MHZ 3.3V SMD4 - Immediate$395.17Vis detaljer
XTAL OSC OCXO 12.8MHZ 3.3V THOX4180A-HZ-0.6-12.800-3.3XTAL OSC OCXO 12.8MHZ 3.3V TH5 - Immediate$466.75Vis detaljer
XTAL OSC OCXO 12.8MHZ 3.3V SMDOX4114A-D3-1-12.800-3.3XTAL OSC OCXO 12.8MHZ 3.3V SMD10 - Immediate$486.91Vis detaljer
XTAL OSC OCXO 10MHZ 3.3V SMDOX4114A-D3-1-10.000-3.3XTAL OSC OCXO 10MHZ 3.3V SMD18 - Immediate$486.91Vis detaljer
Published: 2022-05-12