OX7000 Series Oven-Controlled Crystal Oscillators
Raltron's OX7000 series offers high performance with a quick warm-up time in a compact package
Raltron's OX7000 series adds a 9 mm x 7 mm SMD oven-controlled crystal oscillator (OCXO) with superior temperature stability. Its small size and superior temperature stability make it ideal for a wide range of wireless applications. With an operating frequency range from 5.000 MHz to 40.000 MHz, the OX7000 series SMD oven-controlled crystal oscillator is suited for wireless infrastructure, transmission, precision instrumentation, broadcasting, utility metering infrastructure applications, and emerging IoT technologies. The compact (9 mm x 7 mm) OX7000 series offers high performance with a quick warm-up time of three minutes and low power consumption of 3.3 V at 150 mA steady state.
- Operating temperature range: -40°C to +85°C
- Compact design
- Low phase noise
- Frequencies up to 40 MHz
- Broadcasting
- Precision instrumentation
- Transmission
- Utility metering infrastructure
- Wireless infrastructure
OX7000 Series Oven-Controlled Crystal Oscillators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OX4170A-D3-2-10.000-3.3 | XTAL OSC OCXO 10MHZ 3.3V SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OX4170A-D3-2-20.000-3.3 | XTAL OSC OCXO 20MHZ 3.3V SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OX4170A-D3-2-24.576-3.3 | XTAL OSC OCXO 24.576MHZ 3.3V SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OX4170A-D3-2-25.000-3.3 | XTAL OSC OCXO 25MHZ 3.3V SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | OX4170A-D3-2-38.880-3.3 | XTAL OSC OCXO 38.880MHZ 3.3V SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |