LQW18CN Series Chip Inductors
Murata Electronics wire-wound ferrite-type power-line inductors are designed for consumer and industrial equipment
The Murata LQW18CN series of chip inductors are designed for various applications related to consumer and industrial equipment, such as renewable energy systems, energy storage solutions, and EV charging infrastructures. The operating temperature range is -40°C to +85°C, and there are several inductance values available from 4.9 nH to 650 nH. These components provide robust performance while passing tests such as DC resistance and self-resonant frequency to ensure their reliability.
- Operating temperature range: -40°C to +85°C
- 4.9 nH to 650 nH inductance values
- Low DC resistance
- High self-resonant frequency
- Compact size
- Durable construction
- Solderability assurance: 95%
- Testing conditions compliance
- Consumer equipment
- Medical equipment: GHTF A/B/C
- (Except for implant and surgery auto-injector)
- Industrial equipment
- (Except for transportation, facility, and energy equipment)
LQW18CN Series Chip Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Type | Materiale - Kerne | Induktans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LQW18CNR16J00D | FIXED IND 160NH 1A 100 MOHM SMD | Tromlekerne, trådviklet | Ferrit | 160 nH | 18653 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | LQW18CN33NJ00D | FIXED IND 33NH 1.7A 35 MOHM SMD | Tromlekerne, trådviklet | Ferrit | 33 nH | 6026 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | LQW18CNR33J0HD | FIXED IND 330NH 630MA 250 MOHM | Trådviklet spolemodstand | Ferrit | 330 nH | 4944 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CNR56J0HD | FIXED IND 560NH 450MA 480 MOHM | Trådviklet spolemodstand | Ferrit | 560 nH | 4133 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CNR47J0HD | FIXED IND 470NH 500MA 450 MOHM | Trådviklet spolemodstand | Ferrit | 470 nH | 4353 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CNR16J0HD | FIXED IND 160NH 1A 100 MOHM SMD | Trådviklet spolemodstand | Ferrit | 160 nH | 1847 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CNR33J00D | FIXED IND 330NH 630MA 250 MOHM | Tromlekerne, trådviklet | Ferrit | 330 nH | 1412 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | LQW18CNR39J00D | FIXED IND 390NH 620MA 280 MOHM | Tromlekerne, trådviklet | Ferrit | 390 nH | 5841 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | LQW18CNR56J00D | FIXED IND 560NH 450MA 480 MOHM | Tromlekerne, trådviklet | Ferrit | 560 nH | 2087 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | LQW18CNR27J00D | FIXED IND 270NH 750MA 160 MOHM | Tromlekerne, trådviklet | Ferrit | 270 nH | 3990 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | LQW18CNR33J0ZD | FIXED IND 330NH 630MA 250 MOHM | Tromlekerne, trådviklet | Ferrit | 330 nH | 2157 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LQW18CNR12J0ZD | FIXED IND 120NH 1.1A 85 MOHM SMD | Tromlekerne, trådviklet | Ferrit | 120 nH | 2688 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LQW18CNR27J0ZD | FIXED IND 270NH 750MA 160 MOHM | Tromlekerne, trådviklet | Ferrit | 270 nH | 2546 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LQW18CNR65J0ZD | FIXED IND 650NH 430MA 520 MOHM | Tromlekerne, trådviklet | Ferrit | 650 nH | 0 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LQW18CNR39J0ZD | FIXED IND 390NH 620MA 280 MOHM | Tromlekerne, trådviklet | Ferrit | 390 nH | 3403 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LQW18CNR56J0ZD | FIXED IND 560NH 450MA 480 MOHM | Tromlekerne, trådviklet | Ferrit | 560 nH | 5258 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | LQW18CN4N9D0HD | FIXED IND 4.9NH 2.6A 15 MOHM SMD | Trådviklet spolemodstand | Ferrit | 4.9 nH | 3590 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CNR10K0HD | FIXED IND 100NH 1A 100 MOHM SMD | Trådviklet spolemodstand | Ferrit | 100 nH | 2774 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CN15NJ0HD | FIXED IND 15NH 2.2A 25 MOHM SMD | Trådviklet spolemodstand | Ferrit | 15 nH | 4003 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | LQW18CN33NJ0HD | FIXED IND 33NH 1.7A 35 MOHM SMD | Trådviklet spolemodstand | Ferrit | 33 nH | 1458 - Immediate | $1.27 | Vis detaljer |