PH Series Wire-to-Board Crimp Style Connector
JST's crimp style connectors are compact, highly reliable, and low cost for a variety of uses
JST’s low-cost, highly reliable PH series wire-to-board crimp style connectors offer a low-profile solution for a multitude of applications such as the hobby industry for radio control battery pack connections. Through-hole and surface mount polarized headers in 2 positions through 16 positions provide an easy to assemble, friction-lock system. The top-entry SMT headers are also offered with Kapton tape for ease of pick-and-place vacuum nozzles. With a wire gauge range from 32 AWG to 24 AWG, the PH series allows for a wide range of possibilities for many applications. The PH series headers are also used to mate with the KR and KRD insulation displacement connector systems.
As part of value-added services, JST also offers standard pre-crimped double-ended leads with the applicable PH series contact crimped on each end. These leads are in 2", 4", 6", 8", 10", and 12" lengths utilizing 24 AWG black dual-rated UL1007/1569 wire. Custom lengths, wire colors, and configurations are available upon request.
- Fully shrouded headers
- PCB retention mechanism
- Ease of pick-and-place vacuum nozzles
- Internal PCB power distribution
- RC hobby industry
- Battery packs
Socket Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHR-8 | CONN RCPT HSG 8POS 2.00MM | 4082 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | PHR-2 | CONN RCPT HSG 2POS 2.00MM | 798001 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | PHR-14 | CONN RCPT HSG 14POS 2.00MM | 3211 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | PHR-16 | CONN RCPT HSG 16POS 2.00MM | 230 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | PHR-6 | CONN RCPT HSG 6POS 2.00MM | 30431 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | PHR-13 | CONN RCPT HSG 13POS 2.00MM | 1751 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | PHR-5 | CONN RCPT HSG 5POS 2.00MM | 73882 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | PHR-7 | CONN RCPT HSG 7POS 2.00MM | 11439 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | PHR-12 | CONN RCPT HSG 12POS 2.00MM | 1506 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | PHR-4 | CONN RCPT HSG 4POS 2.00MM | 86323 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | PHR-15 | CONN RCPT HSG 15POS 2.00MM | 836 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | PHR-10 | CONN RCPT HSG 10POS 2.00MM | 12233 - Immediate | $0.76 | Vis detaljer |
![]() | ![]() | PHR-9 | CONN RCPT HSG 9POS 2.00MM | 0 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | PHR-3 | CONN RCPT HSG 3POS 2.00MM | 72451 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | PHR-11 | CONN RCPT HSG 11POS 2.00MM | 619 - Immediate | $1.33 | Vis detaljer |
Jumper Wires
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASPHSPH24K254 | LEAD SKT-SKT 24AWG BLK 10" TIN | 5262 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | ASPHSPH24K203 | LEAD SKT-SKT 24AWG BLK 8" TIN | 8469 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | ASPHSPH24K305 | LEAD SKT-SKT 24AWG BLK 12" TIN | 0 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | ASPHSPH24K51 | LEAD SKT-SKT 24AWG BLK 2" TIN | 0 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | ASPHSPH24K152 | LEAD SKT-SKT 24AWG BLK 6" TIN | 0 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | ASPHSPH24K102 | LEAD SKT-SKT 24AWG BLK 4" TIN | 482 - Immediate | $2.41 | Vis detaljer |
Header Vertical Through Hole
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B6B-PH-K-S | CONN HEADER VERT 6POS 2MM | 42370 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | B3B-PH-K-S | CONN HEADER VERT 3POS 2MM | 0 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | B7B-PH-K-S | CONN HEADER VERT 7POS 2MM | 7165 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | B2B-PH-K-S | CONN HEADER VERT 2POS 2MM | 138057 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | B12B-PH-K-S | CONN HEADER VERT 12POS 2MM | 3058 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | B8B-PH-K-S | CONN HEADER VERT 8POS 2MM | 5624 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | B4B-PH-K-S | CONN HEADER VERT 4POS 2MM | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | B13B-PH-K-S | CONN HEADER VERT 13POS 2MM | 520 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | B11B-PH-K-S | CONN HEADER VERT 11POS 2MM | 20 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | B14B-PH-K-S | CONN HEADER VERT 14POS 2MM | 1 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | B15B-PH-K-S | CONN HEADER VERT 15POS 2MM | 1707 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | B10B-PH-K-S | CONN HEADER VERT 10POS 2MM | 28637 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | B9B-PH-K-S | CONN HEADER VERT 9POS 2MM | 68256 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | B5B-PH-K-S | CONN HEADER VERT 5POS 2MM | 197604 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | B16B-PH-K-S | CONN HEADER VERT 16POS 2MM | 0 - Immediate | $4.37 | Vis detaljer |
Header Right Angle Through Hole
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S2B-PH-K-S | CONN HEADER R/A 2POS 2MM | 798069 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | S13B-PH-K-S | CONN HEADER R/A 13POS 2MM | 2077 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | S12B-PH-K-S | CONN HEADER R/A 12POS 2MM | 683 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | S8B-PH-K-S | CONN HEADER R/A 8POS 2MM | 0 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | S3B-PH-K-S | CONN HEADER R/A 3POS 2MM | 29043 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | S11B-PH-K-S | CONN HEADER R/A 11POS 2MM | 1151 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | S14B-PH-K-S | CONN HEADER R/A 14POS 2MM | 683 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | S15B-PH-K-S | CONN HEADER R/A 15POS 2MM | 4647 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | S16B-PH-K-S | CONN HEADER R/A 16POS 2MM | 653 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | S5B-PH-K-S | CONN HEADER R/A 5POS 2MM | 12696 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | S9B-PH-K-S | CONN HEADER R/A 9POS 2MM | 1065 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | S10B-PH-K-S | CONN HEADER R/A 10POS 2MM | 1686 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | S6B-PH-K-S | CONN HEADER R/A 6POS 2MM | 14346 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | S4B-PH-K-S | CONN HEADER R/A 4POS 2MM | 51745 - Immediate | $1.14 | Vis detaljer |
![]() | ![]() | S7B-PH-K-S | CONN HEADER R/A 7POS 2MM | 845 - Immediate | $1.78 | Vis detaljer |
Header Vertical Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B2B-PH-SM4-TB | CONN HEADER SMD 2POS 2MM | 63450 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TB | CONN HEADER SMD 4POS 2MM | 13035 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TB | CONN HEADER SMD 11POS 2MM | 2851 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TB | CONN HEADER SMD 10POS 2MM | 2297 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TB | CONN HEADER SMD 12POS 2MM | 5108 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TB | CONN HEADER SMD 7POS 2MM | 8153 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | B13B-PH-SM4-TB | CONN HEADER SMD 13POS 2MM | 1423 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TB | CONN HEADER SMD 15POS 2MM | 5369 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TB | CONN HEADER SMD 9POS 2MM | 6072 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TB | CONN HEADER SMD 5POS 2MM | 12720 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TB | CONN HEADER SMD 14POS 2MM | 1440 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TB | CONN HEADER SMD 6POS 2MM | 7217 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TB | CONN HEADER SMD 16POS 2MM | 1311 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TB | CONN HEADER SMD 8POS 2MM | 5636 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | B3B-PH-SM4-TB | CONN HEADER SMD 3POS 2MM | 19589 - Immediate | $3.36 | Vis detaljer |
Header Vertical Surface Mount with Pick and Place Tab
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3B-PH-SM4-TBT | CONN HEADER SMD 3POS 2MM | 26275 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TBT | CONN HEADER SMD 4POS 2MM | 464 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | B2B-PH-SM4-TBT | CONN HEADER SMD 2POS 2MM | 62742 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TBT | CONN HEADER SMD 11POS 2MM | 1167 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TBT | CONN HEADER SMD 7POS 2MM | 1379 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TBT | CONN HEADER SMD 8POS 2MM | 6054 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TBT | CONN HEADER SMD 16POS 2MM | 609 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TBT | CONN HEADER SMD 15POS 2MM | 323 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TBT | CONN HEADER SMD 5POS 2MM | 4974 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TBT | CONN HEADER SMD 6POS 2MM | 13735 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TBT | CONN HEADER SMD 12POS 2MM | 942 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TBT | CONN HEADER SMD 14POS 2MM | 1746 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TBT | CONN HEADER SMD 9POS 2MM | 1324 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TBT | CONN HEADER SMD 10POS 2MM | 10930 - Immediate | $7.73 | Vis detaljer |
Header Right Angle Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S11B-PH-SM4-TB | CONN HEADER SMD R/A 11POS 2MM | 799 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | S8B-PH-SM4-TB | CONN HEADER SMD R/A 8POS 2MM | 8095 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | S10B-PH-SM4-TB | CONN HEADER SMD R/A 10POS 2MM | 5073 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | S9B-PH-SM4-TB | CONN HEADER SMD R/A 9POS 2MM | 3094 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | S5B-PH-SM4-TB | CONN HEADER SMD R/A 5POS 2MM | 865 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | S3B-PH-SM4-TB | CONN HEADER SMD R/A 3POS 2MM | 16840 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | S12B-PH-SM4-TB | CONN HEADER SMD R/A 12POS 2MM | 6827 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | S14B-PH-SM4-TB | CONN HEADER SMD R/A 14POS 2MM | 2509 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | S6B-PH-SM4-TB | CONN HEADER SMD R/A 6POS 2MM | 12358 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | S15B-PH-SM4-TB | CONN HEADER SMD R/A 15POS 2MM | 1019 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | S7B-PH-SM4-TB | CONN HEADER SMD R/A 7POS 2MM | 10212 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | S13B-PH-SM4-TB | CONN HEADER SMD R/A 13POS 2MM | 0 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | S4B-PH-SM4-TB | CONN HEADER SMD R/A 4POS 2MM | 56822 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | S2B-PH-SM4-TB | CONN HEADER SMD R/A 2POS 2MM | 75787 - Immediate | $3.11 | Vis detaljer |