KR Series Wire-to-Board IDC Connector
JST's low-profile 2.0 mm (0.079”) pitch connector features folded beam double-leaf contact construction
JST’s KR series wire-to-board IDC connectors feature a mounted height as low as 6.9 mm and a thickness as thin as 4.8 mm. It is suitable for a wide range of electronic applications such as Blu-ray disc players, gaming consoles, and communication equipment. Through-hole and surface mount polarized headers in 2 through 16 positions provide an easy to assemble, friction-lock system. The top-entry SMT headers are also offered with Kapton tape for ease of pick-and-place vacuum nozzles. This connector system is an ideal alternative to the crimp-and-poke PH series for expedient and easy cable assemblies.
As part of value-added services, JST also offers standard assemblies with the applicable KR series connector on each end in both 1-to-1 and 1-to-N wiring orientations. These assemblies are in 2", 4", 6", 8", 10", and 12" lengths utilizing 26 AWG blue dual-rated UL1061/10002 wire in each of the circuit sizes from 2 through 16 positions. Custom lengths, wire colors, and configurations are available upon request.
- Compatible with the PH series through-hole and SMT headers
- Twin U-slot insulation displacement design
- Strain relief
- Gaming consoles
- Communication equipment
- Video playing systems (DVD, Blu-ray, etc.)
Sockets 28-26AWG
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15KR-6H-P | CONN SOCKET 15POS IDC 26AWG TIN | 2343 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | 02KR-6H-P | CONN SOCKET 2POS IDC 26AWG TIN | 26051 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | 07KR-6H-P | CONN SOCKET 7POS IDC 26AWG TIN | 170 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | 11KR-6H-P | CONN SOCKET 11POS IDC 26AWG TIN | 857 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | 04KR-6H-P | CONN SOCKET 4POS IDC 26AWG TIN | 9893 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | 03KR-6H-P | CONN SOCKET 3POS IDC 26AWG TIN | 5148 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | 08KR-6H-P | CONN SOCKET 8POS IDC 26AWG TIN | 1555 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | 05KR-6H-P | CONN SOCKET 5POS IDC 26AWG TIN | 5489 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | 13KR-6H-P | CONN SOCKET 13POS IDC 26AWG TIN | 534 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | 16KR-6H-P | CONN SOCKET 16POS IDC 26AWG TIN | 379 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 06KR-6H-P | CONN SOCKET 6POS IDC 26AWG TIN | 7355 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | 10KR-6H-P | CONN SOCKET 10POS IDC 26AWG TIN | 0 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | 12KR-6H-P | CONN SOCKET 12POS IDC 26AWG TIN | 256 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | 14KR-6H-P | CONN SOCKET 14POS IDC 26AWG TIN | 572 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 09KR-6H-P | CONN SOCKET 9POS IDC 26AWG TIN | 1499 - Immediate | $2.92 | Vis detaljer |
Header Vertical Through-Hole
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B6B-PH-K-S | CONN HEADER VERT 6POS 2MM | 31396 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | B3B-PH-K-S | CONN HEADER VERT 3POS 2MM | 0 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | B7B-PH-K-S | CONN HEADER VERT 7POS 2MM | 7165 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | B2B-PH-K-S | CONN HEADER VERT 2POS 2MM | 138424 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | B12B-PH-K-S | CONN HEADER VERT 12POS 2MM | 3078 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | B8B-PH-K-S | CONN HEADER VERT 8POS 2MM | 5629 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | B4B-PH-K-S | CONN HEADER VERT 4POS 2MM | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | B11B-PH-K-S | CONN HEADER VERT 11POS 2MM | 40 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | B13B-PH-K-S | CONN HEADER VERT 13POS 2MM | 520 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | B15B-PH-K-S | CONN HEADER VERT 15POS 2MM | 1727 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | B14B-PH-K-S | CONN HEADER VERT 14POS 2MM | 3 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | B10B-PH-K-S | CONN HEADER VERT 10POS 2MM | 28657 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | B9B-PH-K-S | CONN HEADER VERT 9POS 2MM | 68256 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | B5B-PH-K-S | CONN HEADER VERT 5POS 2MM | 198740 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | B16B-PH-K-S | CONN HEADER VERT 16POS 2MM | 0 - Immediate | $4.37 | Vis detaljer |
Header Right Angle Through-Hole
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S2B-PH-K-S | CONN HEADER R/A 2POS 2MM | 802025 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | S13B-PH-K-S | CONN HEADER R/A 13POS 2MM | 2077 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | S12B-PH-K-S | CONN HEADER R/A 12POS 2MM | 683 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | S8B-PH-K-S | CONN HEADER R/A 8POS 2MM | 0 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | S3B-PH-K-S | CONN HEADER R/A 3POS 2MM | 30273 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | S14B-PH-K-S | CONN HEADER R/A 14POS 2MM | 683 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | S11B-PH-K-S | CONN HEADER R/A 11POS 2MM | 1151 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | S15B-PH-K-S | CONN HEADER R/A 15POS 2MM | 4647 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | S16B-PH-K-S | CONN HEADER R/A 16POS 2MM | 653 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | S5B-PH-K-S | CONN HEADER R/A 5POS 2MM | 12766 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | S9B-PH-K-S | CONN HEADER R/A 9POS 2MM | 1065 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | S10B-PH-K-S | CONN HEADER R/A 10POS 2MM | 1686 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | S6B-PH-K-S | CONN HEADER R/A 6POS 2MM | 14346 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | S7B-PH-K-S | CONN HEADER R/A 7POS 2MM | 845 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | S4B-PH-K-S | CONN HEADER R/A 4POS 2MM | 51745 - Immediate | $1.14 | Vis detaljer |
Header Vertical Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B2B-PH-SM4-TB | CONN HEADER SMD 2POS 2MM | 64239 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TB | CONN HEADER SMD 4POS 2MM | 10135 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TB | CONN HEADER SMD 11POS 2MM | 2851 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TB | CONN HEADER SMD 10POS 2MM | 2297 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TB | CONN HEADER SMD 12POS 2MM | 5108 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TB | CONN HEADER SMD 9POS 2MM | 6072 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TB | CONN HEADER SMD 5POS 2MM | 12730 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TB | CONN HEADER SMD 7POS 2MM | 8153 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | B13B-PH-SM4-TB | CONN HEADER SMD 13POS 2MM | 1423 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TB | CONN HEADER SMD 15POS 2MM | 5369 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TB | CONN HEADER SMD 6POS 2MM | 7317 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TB | CONN HEADER SMD 16POS 2MM | 1311 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TB | CONN HEADER SMD 14POS 2MM | 1440 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TB | CONN HEADER SMD 8POS 2MM | 5736 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | B3B-PH-SM4-TB | CONN HEADER SMD 3POS 2MM | 19589 - Immediate | $3.36 | Vis detaljer |
Header Vertical Surface Mount with Pick and Place Tabs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3B-PH-SM4-TBT | CONN HEADER SMD 3POS 2MM | 27275 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | B2B-PH-SM4-TBT | CONN HEADER SMD 2POS 2MM | 43742 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TBT | CONN HEADER SMD 4POS 2MM | 464 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TBT | CONN HEADER SMD 11POS 2MM | 1167 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TBT | CONN HEADER SMD 8POS 2MM | 6054 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TBT | CONN HEADER SMD 5POS 2MM | 4974 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TBT | CONN HEADER SMD 15POS 2MM | 323 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TBT | CONN HEADER SMD 16POS 2MM | 609 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TBT | CONN HEADER SMD 6POS 2MM | 13735 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TBT | CONN HEADER SMD 12POS 2MM | 942 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TBT | CONN HEADER SMD 14POS 2MM | 1746 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TBT | CONN HEADER SMD 7POS 2MM | 1379 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TBT | CONN HEADER SMD 10POS 2MM | 10930 - Immediate | $7.73 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TBT | CONN HEADER SMD 9POS 2MM | 1324 - Immediate | $6.85 | Vis detaljer |
Header Right Angle Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S8B-PH-SM4-TB | CONN HEADER SMD R/A 8POS 2MM | 8097 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | S9B-PH-SM4-TB | CONN HEADER SMD R/A 9POS 2MM | 3197 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | S10B-PH-SM4-TB | CONN HEADER SMD R/A 10POS 2MM | 5075 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | S5B-PH-SM4-TB | CONN HEADER SMD R/A 5POS 2MM | 888 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | S3B-PH-SM4-TB | CONN HEADER SMD R/A 3POS 2MM | 17270 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | S12B-PH-SM4-TB | CONN HEADER SMD R/A 12POS 2MM | 6929 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | S14B-PH-SM4-TB | CONN HEADER SMD R/A 14POS 2MM | 2509 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | S6B-PH-SM4-TB | CONN HEADER SMD R/A 6POS 2MM | 12495 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | S11B-PH-SM4-TB | CONN HEADER SMD R/A 11POS 2MM | 804 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | S15B-PH-SM4-TB | CONN HEADER SMD R/A 15POS 2MM | 1019 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | S13B-PH-SM4-TB | CONN HEADER SMD R/A 13POS 2MM | 0 - Immediate | $7.93 | Vis detaljer |
![]() | ![]() | S7B-PH-SM4-TB | CONN HEADER SMD R/A 7POS 2MM | 10237 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | S4B-PH-SM4-TB | CONN HEADER SMD R/A 4POS 2MM | 56880 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | S2B-PH-SM4-TB | CONN HEADER SMD R/A 2POS 2MM | 75926 - Immediate | $3.11 | Vis detaljer |
Jumper Socket to Socket Standard
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A13KR13KR26E51B | JUMPER 13KR-6S-P - 13KR-6S-P 2" | 0 - Immediate | $6.51 | Vis detaljer |
![]() | ![]() | A12KR12KR26E305B | JUMPER 12KR-6S-P - 12KR-6S-P 12" | 788 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | A14KR14KR26E51B | JUMPER 14KR-6S-P - 14KR-6S-P 2" | 964 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | A12KR12KR26E152B | JUMPER 12KR-6S-P - 12KR-6S-P 6" | 773 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | A11KR11KR26E51B | JUMPER 11KR-6S-P - 11KR-6S-P 2" | 0 - Immediate | $5.74 | Vis detaljer |
Jumper Socket to Socket Reversed
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A12KR12KR26E51A | JUMPER 12KR-6S-P - 12KR-6S-P 2" | 0 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | A09KR09KR26E152A | JUMPER 0KR-6S-P - 09KR-6S-P 6" | 0 - Immediate | $6.31 | Vis detaljer |
![]() | ![]() | A16KR16KR26E51A | JUMPER 16KR-6S-P - 16KR-6S-P 2" | 0 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | A09KR09KR26E51A | JUMPER 0KR-6S-P - 09KR-6S-P 2" | 0 - Immediate | $4.72 | Vis detaljer |
![]() | ![]() | A16KR16KR26E152A | JUMPER 16KR-6S-P - 16KR-6S-P 6" | 666 - Immediate | $16.04 | Vis detaljer |