KRD Series Wire-to-Board IDC Daisy-Chain Connectors
JST's 2.0 mm (0.079”) pitch daisy chain connector system is suitable for a wide range of applications
JST’s KRD series wire-to-board IDC connectors are constructed to be distortion resistant and incorporate twin U-slot technology for the ideal insulation displacement connection. With a low-profile mounted height of 9.0 mm, it is suitable for a wide range of electronic applications. Coming off the applicable wire at a 90° angle, the series is a daisy chain-ready system useful in simplifying electronic connections. Through-hole and surface mount polarized headers in 2 through 16 positions provide an easy to assemble, friction-lock system. The top-entry SMT headers are also offered with Kapton tape for ease of pick-and-place vacuum nozzles. The KRD is compatible with 26 AWG and 28 AWG UL1061 and UL1571 type wire insulations.
- Compatible with the PH series through-hole and SMT headers
- Twin U-slot insulation displacement design
- Strain relief
- Daisy chaining
- Distortion resistant construction
- Low-profile
- Anywhere that requires a small pitch daisy chain connection
- Power supply
Sockets IDC 26 AWG
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09KR-D6S-P | CONN SOCKET 9POS IDC 26AWG TIN | 293 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 10KR-D6S-P | CONN SOCKET 10POS IDC 26AWG TIN | 414 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | 14KR-D6S-P | CONN SOCKET 14POS IDC 26AWG TIN | 0 - Immediate | $6.35 | Vis detaljer |
![]() | ![]() | 06KR-D6S-P | CONN SOCKET 6POS IDC 26AWG TIN | 1549 - Immediate | $3.72 | Vis detaljer |
![]() | ![]() | 11KR-D6S-P | CONN SOCKET 11POS IDC 26AWG TIN | 455 - Immediate | $4.81 | Vis detaljer |
![]() | ![]() | 03KR-D6S-P | CONN SOCKET 3POS IDC 26AWG TIN | 3377 - Immediate | $2.69 | Vis detaljer |
![]() | ![]() | 13KR-D6S-P | CONN SOCKET 13POS IDC 26AWG TIN | 469 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | 07KR-D6S-P | CONN SOCKET 7POS IDC 26AWG TIN | 880 - Immediate | $3.97 | Vis detaljer |
![]() | ![]() | 05KR-D6S-P | CONN SOCKET 5POS IDC 26AWG TIN | 1042 - Immediate | $3.40 | Vis detaljer |
![]() | ![]() | 04KR-D6S-P | CONN SOCKET 4POS IDC 26AWG TIN | 0 - Immediate | $2.95 | Vis detaljer |
![]() | ![]() | 02KR-D6S-P | CONN SOCKET 2POS IDC 26AWG TIN | 223 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | 15KR-D6S-P | CONN SOCKET 15POS IDC 26AWG TIN | 1149 - Immediate | $6.54 | Vis detaljer |
![]() | ![]() | 08KR-D6S-P | CONN SOCKET 8POS IDC 26AWG TIN | 1831 - Immediate | $4.23 | Vis detaljer |
![]() | ![]() | 12KR-D6S-P | CONN SOCKET 12POS IDC 26AWG TIN | 329 - Immediate | $5.32 | Vis detaljer |
Header Vertical Through-Hole
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B6B-PH-K-S | CONN HEADER VERT 6POS 2MM | 28412 - Immediate | $1.73 | Vis detaljer |
![]() | ![]() | B3B-PH-K-S | CONN HEADER VERT 3POS 2MM | 4327 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | B7B-PH-K-S | CONN HEADER VERT 7POS 2MM | 8010 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | B2B-PH-K-S | CONN HEADER VERT 2POS 2MM | 53107 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | B12B-PH-K-S | CONN HEADER VERT 12POS 2MM | 960 - Immediate | $3.14 | Vis detaljer |
![]() | ![]() | B8B-PH-K-S | CONN HEADER VERT 8POS 2MM | 1277 - Immediate | $2.24 | Vis detaljer |
![]() | ![]() | B4B-PH-K-S | CONN HEADER VERT 4POS 2MM | 0 - Immediate | $1.28 | Vis detaljer |
![]() | ![]() | B11B-PH-K-S | CONN HEADER VERT 11POS 2MM | 0 - Immediate | $2.95 | Vis detaljer |
![]() | ![]() | B13B-PH-K-S | CONN HEADER VERT 13POS 2MM | 956 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | B15B-PH-K-S | CONN HEADER VERT 15POS 2MM | 780 - Immediate | $3.91 | Vis detaljer |
![]() | ![]() | B14B-PH-K-S | CONN HEADER VERT 14POS 2MM | 0 - Immediate | $3.72 | Vis detaljer |
![]() | ![]() | B10B-PH-K-S | CONN HEADER VERT 10POS 2MM | 27117 - Immediate | $2.69 | Vis detaljer |
![]() | ![]() | B9B-PH-K-S | CONN HEADER VERT 9POS 2MM | 68029 - Immediate | $2.56 | Vis detaljer |
![]() | ![]() | B5B-PH-K-S | CONN HEADER VERT 5POS 2MM | 184643 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | B16B-PH-K-S | CONN HEADER VERT 16POS 2MM | 0 - Immediate | $4.42 | Vis detaljer |
Header Right Angle Through-Hole
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S2B-PH-K-S | CONN HEADER R/A 2POS 2MM | 745600 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | S13B-PH-K-S | CONN HEADER R/A 13POS 2MM | 2067 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | S12B-PH-K-S | CONN HEADER R/A 12POS 2MM | 326 - Immediate | $3.08 | Vis detaljer |
![]() | ![]() | S8B-PH-K-S | CONN HEADER R/A 8POS 2MM | 7457 - Immediate | $2.05 | Vis detaljer |
![]() | ![]() | S3B-PH-K-S | CONN HEADER R/A 3POS 2MM | 21914 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | S14B-PH-K-S | CONN HEADER R/A 14POS 2MM | 993 - Immediate | $3.40 | Vis detaljer |
![]() | ![]() | S11B-PH-K-S | CONN HEADER R/A 11POS 2MM | 1151 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | S15B-PH-K-S | CONN HEADER R/A 15POS 2MM | 4641 - Immediate | $3.59 | Vis detaljer |
![]() | ![]() | S16B-PH-K-S | CONN HEADER R/A 16POS 2MM | 2714 - Immediate | $4.42 | Vis detaljer |
![]() | ![]() | S5B-PH-K-S | CONN HEADER R/A 5POS 2MM | 8119 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | S9B-PH-K-S | CONN HEADER R/A 9POS 2MM | 832 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | S10B-PH-K-S | CONN HEADER R/A 10POS 2MM | 1618 - Immediate | $2.82 | Vis detaljer |
![]() | ![]() | S6B-PH-K-S | CONN HEADER R/A 6POS 2MM | 12110 - Immediate | $1.60 | Vis detaljer |
![]() | ![]() | S7B-PH-K-S | CONN HEADER R/A 7POS 2MM | 781 - Immediate | $1.79 | Vis detaljer |
![]() | ![]() | S4B-PH-K-S | CONN HEADER R/A 4POS 2MM | 41809 - Immediate | $1.15 | Vis detaljer |
Header Vertical Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B2B-PH-SM4-TB | CONN HEADER SMD 2POS 2MM | 54011 - Immediate | $3.01 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TB | CONN HEADER SMD 4POS 2MM | 18733 - Immediate | $4.23 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TB | CONN HEADER SMD 11POS 2MM | 2738 - Immediate | $7.50 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TB | CONN HEADER SMD 10POS 2MM | 0 - Immediate | $7.05 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TB | CONN HEADER SMD 12POS 2MM | 4192 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TB | CONN HEADER SMD 9POS 2MM | 5883 - Immediate | $6.03 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TB | CONN HEADER SMD 5POS 2MM | 11635 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TB | CONN HEADER SMD 7POS 2MM | 7405 - Immediate | $5.32 | Vis detaljer |
![]() | ![]() | B13B-PH-SM4-TB | CONN HEADER SMD 13POS 2MM | 1103 - Immediate | $8.01 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TB | CONN HEADER SMD 15POS 2MM | 5363 - Immediate | $8.46 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TB | CONN HEADER SMD 6POS 2MM | 4172 - Immediate | $4.87 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TB | CONN HEADER SMD 16POS 2MM | 1298 - Immediate | $8.85 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TB | CONN HEADER SMD 14POS 2MM | 1357 - Immediate | $8.27 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TB | CONN HEADER SMD 8POS 2MM | 5208 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | B3B-PH-SM4-TB | CONN HEADER SMD 3POS 2MM | 15177 - Immediate | $3.40 | Vis detaljer |
Header Vertical Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B2B-PH-SM4-TB | CONN HEADER SMD 2POS 2MM | 54011 - Immediate | $3.01 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TB | CONN HEADER SMD 4POS 2MM | 18733 - Immediate | $4.23 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TB | CONN HEADER SMD 11POS 2MM | 2738 - Immediate | $7.50 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TB | CONN HEADER SMD 10POS 2MM | 0 - Immediate | $7.05 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TB | CONN HEADER SMD 12POS 2MM | 4192 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TB | CONN HEADER SMD 9POS 2MM | 5883 - Immediate | $6.03 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TB | CONN HEADER SMD 5POS 2MM | 11635 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TB | CONN HEADER SMD 7POS 2MM | 7405 - Immediate | $5.32 | Vis detaljer |
![]() | ![]() | B13B-PH-SM4-TB | CONN HEADER SMD 13POS 2MM | 1103 - Immediate | $8.01 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TB | CONN HEADER SMD 15POS 2MM | 5363 - Immediate | $8.46 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TB | CONN HEADER SMD 6POS 2MM | 4172 - Immediate | $4.87 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TB | CONN HEADER SMD 16POS 2MM | 1298 - Immediate | $8.85 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TB | CONN HEADER SMD 14POS 2MM | 1357 - Immediate | $8.27 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TB | CONN HEADER SMD 8POS 2MM | 5208 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | B3B-PH-SM4-TB | CONN HEADER SMD 3POS 2MM | 15177 - Immediate | $3.40 | Vis detaljer |
Header Vert Surface Mount with Pick and Place Tabs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3B-PH-SM4-TBT | CONN HEADER SMD 3POS 2MM | 26754 - Immediate | $4.55 | Vis detaljer |
![]() | ![]() | B2B-PH-SM4-TBT | CONN HEADER SMD 2POS 2MM | 49173 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | B4B-PH-SM4-TBT | CONN HEADER SMD 4POS 2MM | 22059 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | B11B-PH-SM4-TBT | CONN HEADER SMD 11POS 2MM | 1167 - Immediate | $8.46 | Vis detaljer |
![]() | ![]() | B8B-PH-SM4-TBT | CONN HEADER SMD 8POS 2MM | 7567 - Immediate | $6.60 | Vis detaljer |
![]() | ![]() | B5B-PH-SM4-TBT | CONN HEADER SMD 5POS 2MM | 5235 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | B15B-PH-SM4-TBT | CONN HEADER SMD 15POS 2MM | 70 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | B16B-PH-SM4-TBT | CONN HEADER SMD 16POS 2MM | 609 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | B6B-PH-SM4-TBT | CONN HEADER SMD 6POS 2MM | 12824 - Immediate | $5.70 | Vis detaljer |
![]() | ![]() | B12B-PH-SM4-TBT | CONN HEADER SMD 12POS 2MM | 877 - Immediate | $8.46 | Vis detaljer |
![]() | ![]() | B14B-PH-SM4-TBT | CONN HEADER SMD 14POS 2MM | 3746 - Immediate | $9.29 | Vis detaljer |
![]() | ![]() | B7B-PH-SM4-TBT | CONN HEADER SMD 7POS 2MM | 365 - Immediate | $6.54 | Vis detaljer |
![]() | ![]() | B10B-PH-SM4-TBT | CONN HEADER SMD 10POS 2MM | 9894 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | B9B-PH-SM4-TBT | CONN HEADER SMD 9POS 2MM | 1324 - Immediate | $6.92 | Vis detaljer |
Header Right Angle Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S8B-PH-SM4-TB | CONN HEADER SMD R/A 8POS 2MM | 4492 - Immediate | $5.51 | Vis detaljer |
![]() | ![]() | S9B-PH-SM4-TB | CONN HEADER SMD R/A 9POS 2MM | 945 - Immediate | $6.22 | Vis detaljer |
![]() | ![]() | S10B-PH-SM4-TB | CONN HEADER SMD R/A 10POS 2MM | 4670 - Immediate | $7.12 | Vis detaljer |
![]() | ![]() | S5B-PH-SM4-TB | CONN HEADER SMD R/A 5POS 2MM | 2251 - Immediate | $4.36 | Vis detaljer |
![]() | ![]() | S3B-PH-SM4-TB | CONN HEADER SMD R/A 3POS 2MM | 14601 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | S12B-PH-SM4-TB | CONN HEADER SMD R/A 12POS 2MM | 4004 - Immediate | $7.69 | Vis detaljer |
![]() | ![]() | S14B-PH-SM4-TB | CONN HEADER SMD R/A 14POS 2MM | 2409 - Immediate | $8.20 | Vis detaljer |
![]() | ![]() | S6B-PH-SM4-TB | CONN HEADER SMD R/A 6POS 2MM | 4072 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | S11B-PH-SM4-TB | CONN HEADER SMD R/A 11POS 2MM | 780 - Immediate | $7.44 | Vis detaljer |
![]() | ![]() | S15B-PH-SM4-TB | CONN HEADER SMD R/A 15POS 2MM | 964 - Immediate | $8.40 | Vis detaljer |
![]() | ![]() | S13B-PH-SM4-TB | CONN HEADER SMD R/A 13POS 2MM | 0 - Immediate | $8.01 | Vis detaljer |
![]() | ![]() | S7B-PH-SM4-TB | CONN HEADER SMD R/A 7POS 2MM | 9596 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | S4B-PH-SM4-TB | CONN HEADER SMD R/A 4POS 2MM | 69683 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | S2B-PH-SM4-TB | CONN HEADER SMD R/A 2POS 2MM | 129246 - Immediate | $3.14 | Vis detaljer |