PH Series Connectors

JST's PH series connectors are compact, highly reliable, and low in cost for a variety of uses

Image of JST's PH Series ConnectorsJST’s PH series wire to board connectors offer a high-density solution in a small outline for a multitude of applications. Surface mount and through-hole header options in 2 positions to 16 positions. Surface mount headers come standard and with pick-up-tab option (TBT suffix). The mating housings have crimp and poke contacts (30 AWG to 24 AWG and 32 AWG to 28 AWG contacts with an additional 28 AWG to 24 AWG low insertion force option) as well as pre-terminated jumper assemblies. In addition, the KR and KRD series IDC housings will mate with the PH series headers. The KRD series is a right-angle, open-ended IDC connector that will allow for daisy-chaining.

Specification
  • Pitch: 2.0 mm
  • Current rating: 2 A (AWG#24)
  • Voltage rating: 100 V
  • PC board mounting direction: top entry, side entry
Features
  • High reliability
  • Pick and place tab for SMT parts (TBT Suffix)
  • Small size
  • Crimp/poke and IDC housing options
  • 2 positions to 16 positions available

Crimp Housings

BilledeManufacturer Part NumberBeskrivelseAntal rækkerTilgængeligt antal PrisVis detaljer
CONN RCPT HSG 3POS 2.00MMPHR-3CONN RCPT HSG 3POS 2.00MM146934 - Immediate$0.64Vis detaljer
CONN RCPT HSG 10POS 2.00MMPHR-10CONN RCPT HSG 10POS 2.00MM19847 - Immediate$0.77Vis detaljer
CONN RCPT HSG 16POS 2.00MMPHR-16CONN RCPT HSG 16POS 2.00MM10 - Immediate$2.24Vis detaljer
CONN RCPT HSG 15POS 2.00MMPHR-15CONN RCPT HSG 15POS 2.00MM11692 - Immediate$1.73Vis detaljer
CONN RCPT HSG 14POS 2.00MMPHR-14CONN RCPT HSG 14POS 2.00MM11004 - Immediate$1.67Vis detaljer

KR Series Vertical IDC Housings

BilledeManufacturer Part NumberBeskrivelseAfstandTilgængeligt antal PrisVis detaljer
CONN SOCKET 15POS IDC 26AWG TIN15KR-6H-PCONN SOCKET 15POS IDC 26AWG TIN0,079" (2,00mm)2343 - Immediate$4.55Vis detaljer
CONN SOCKET 14POS IDC 26AWG TIN14KR-6H-PCONN SOCKET 14POS IDC 26AWG TIN0,079" (2,00mm)572 - Immediate$4.29Vis detaljer
CONN SOCKET 12POS IDC 26AWG TIN12KR-6H-PCONN SOCKET 12POS IDC 26AWG TIN0,079" (2,00mm)226 - Immediate$3.85Vis detaljer
CONN SOCKET 10POS IDC 26AWG TIN10KR-6H-PCONN SOCKET 10POS IDC 26AWG TIN0,079" (2,00mm)627 - Immediate$3.14Vis detaljer
CONN SOCKET 9POS IDC 26AWG TIN09KR-6H-PCONN SOCKET 9POS IDC 26AWG TIN0,079" (2,00mm)1428 - Immediate$2.95Vis detaljer

KRD Series Open-Ended IDC Housings

BilledeManufacturer Part NumberBeskrivelseAntal rækkerTilgængeligt antal PrisVis detaljer
CONN SOCKET 6POS IDC 26AWG TIN06KR-D6S-PCONN SOCKET 6POS IDC 26AWG TIN11549 - Immediate$3.72Vis detaljer
CONN SOCKET 5POS IDC 26AWG TIN05KR-D6S-PCONN SOCKET 5POS IDC 26AWG TIN11042 - Immediate$3.40Vis detaljer
CONN SOCKET 4POS IDC 26AWG TIN04KR-D6S-PCONN SOCKET 4POS IDC 26AWG TIN10 - Immediate$2.95Vis detaljer
CONN SOCKET 8POS IDC 26AWG TIN08KR-D6S-PCONN SOCKET 8POS IDC 26AWG TIN11831 - Immediate$4.23Vis detaljer
CONN SOCKET 3POS IDC 26AWG TIN03KR-D6S-PCONN SOCKET 3POS IDC 26AWG TIN13377 - Immediate$2.69Vis detaljer

Thru-Hole Headers

BilledeManufacturer Part NumberBeskrivelseRækkeafstand - koblingTilgængeligt antal PrisVis detaljer
CONN HEADER VERT 2POS 2MMB2B-PH-K-SCONN HEADER VERT 2POS 2MM-53112 - Immediate$0.71Vis detaljer
CONN HEADER VERT 3POS 2MMB3B-PH-K-SCONN HEADER VERT 3POS 2MM-4311 - Immediate$1.03Vis detaljer
CONN HEADER VERT 4POS 2MMB4B-PH-K-SCONN HEADER VERT 4POS 2MM-0 - Immediate$1.28Vis detaljer
CONN HEADER VERT 5POS 2MMB5B-PH-K-SCONN HEADER VERT 5POS 2MM-184616 - Immediate$1.54Vis detaljer
CONN HEADER VERT 6POS 2MMB6B-PH-K-SCONN HEADER VERT 6POS 2MM-28337 - Immediate$1.73Vis detaljer

SMT Headers

BilledeManufacturer Part NumberBeskrivelseRækkeafstand - koblingTilgængeligt antal PrisVis detaljer
CONN HEADER SMD 2POS 2MMB2B-PH-SM4-TBCONN HEADER SMD 2POS 2MM-54041 - Immediate$3.01Vis detaljer
CONN HEADER SMD 3POS 2MMB3B-PH-SM4-TBCONN HEADER SMD 3POS 2MM-15177 - Immediate$3.40Vis detaljer
CONN HEADER SMD 4POS 2MMB4B-PH-SM4-TBCONN HEADER SMD 4POS 2MM-18731 - Immediate$4.23Vis detaljer
CONN HEADER SMD 5POS 2MMB5B-PH-SM4-TBCONN HEADER SMD 5POS 2MM-11634 - Immediate$4.49Vis detaljer
CONN HEADER SMD 6POS 2MMB6B-PH-SM4-TBCONN HEADER SMD 6POS 2MM-4162 - Immediate$4.87Vis detaljer

SMT Headers with Suction Tab

BilledeManufacturer Part NumberBeskrivelseRækkeafstand - koblingTilgængeligt antal PrisVis detaljer
CONN HEADER SMD 2POS 2MMB2B-PH-SM4-TBTCONN HEADER SMD 2POS 2MM-49173 - Immediate$4.29Vis detaljer
CONN HEADER SMD 4POS 2MMB4B-PH-SM4-TBTCONN HEADER SMD 4POS 2MM-22059 - Immediate$5.26Vis detaljer
CONN HEADER SMD 3POS 2MMB3B-PH-SM4-TBTCONN HEADER SMD 3POS 2MM-26754 - Immediate$4.55Vis detaljer
CONN HEADER SMD 5POS 2MMB5B-PH-SM4-TBTCONN HEADER SMD 5POS 2MM-5235 - Immediate$5.58Vis detaljer
CONN HEADER SMD 6POS 2MMB6B-PH-SM4-TBTCONN HEADER SMD 6POS 2MM-12824 - Immediate$5.70Vis detaljer
Published: 2020-02-28