VGS Family AC-DC Power Supplies
CUI's VGS family of 35 W to 350 W rugged industrial AC-DC power supplies
CUI's VGS family includes three series with power ratings from 35 W to 350 W, with most offering an operating temperature range of -25°C to +70°C. The VGS-C, VGS-D, and VGS-W series are all IEC 62368-1 certified with low no-load power consumption for reducing standby power usage in industrial applications.
- Adjustable output
- Power ratings from 35 W to 350 W
- Active power factor correction and overtemperature protection
- Operating temperature of -25°C to +70°C
- Terminal cover and conformal coating options available
- Designed to meet IEC/EN 61558, IEC/EN 60335, and GB 4943
- Meet 61000-3-2 class A harmonics
- Minimum of 70% efficiency
- Industrial control
- General purpose
VGS-C Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VGS-100C-5 | AC/DC CONVERTER 5V 90W | 5V | 0 - Immediate | $124.55 | Vis detaljer |
![]() | ![]() | VGS-350C-15 | AC/DC CONVERTER 15V 348W | 15V | 35 - Immediate | $254.11 | Vis detaljer |
![]() | ![]() | VGS-350C-36 | AC/DC CONVERTER 36V 349W | 36V | 17 - Immediate | $254.11 | Vis detaljer |
![]() | ![]() | VGS-50C-5 | AC/DC CONVERTER 5V 50W | 5V | 70 - Immediate | $96.94 | Vis detaljer |
![]() | ![]() | VGS-100C-12 | AC/DC CONVERTER 12V 102W | 12V | 2 - Immediate | $127.50 | Vis detaljer |
VGS-D Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VGS-100D-12-A | AC/DC CONVERTER 12V 102W | 12V | 17 - Immediate | $250.11 | Vis detaljer |
![]() | ![]() | VGS-100D-12-B | AC/DC CONVERTER 12V 102W | 12V | 14 - Immediate | $254.87 | Vis detaljer |
![]() | ![]() | VGS-100D-12 | AC/DC CONVERTER 12V 102W | 12V | 23 - Immediate | $243.77 | Vis detaljer |
![]() | ![]() | VGS-100D-15 | AC/DC CONVERTER 15V 101W | 15V | 25 - Immediate | $243.77 | Vis detaljer |
![]() | ![]() | VGS-100D-24-A | AC/DC CONVERTER 24V 101W | 24V | 39 - Immediate | $250.11 | Vis detaljer |
VGS-W Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VGS-100W-12 | AC/DC CONVERTER 12V 102W | 12V | 23 - Immediate | $148.55 | Vis detaljer |
![]() | ![]() | VGS-100W-24 | AC/DC CONVERTER 24V 108W | 24V | 0 - Immediate | $154.40 | Vis detaljer |
![]() | ![]() | VGS-100W-48 | AC/DC CONVERTER 48V 110W | 48V | 45 - Immediate | $140.62 | Vis detaljer |
![]() | ![]() | VGS-150W-12 | AC/DC CONVERTER 12V 150W | 12V | 0 - Immediate | $155.96 | Vis detaljer |
![]() | ![]() | VGS-150W-24 | AC/DC CONVERTER 24V 156W | 24V | 0 - Immediate | $148.17 | Vis detaljer |