AH/AHU Series Anti-Vandal Pushbutton Switches
CIT's AH/AHU series anti-vandal pushbutton switches offer an electrical life of 50,000 cycles with contact resistance of less than 50 milliohms
CIT’s AH and AHU series momentary anti-vandal pushbutton switches are 19 mm in size with single pole, single throw function. They are IP67-rated with a stainless steel body; the flush actuator is red LED ring illuminated. The LED voltage is 12 VDC. The AHU Series is UL approved. The actuator and threaded body are stainless steel or anodized aluminum with an inner switch body of polycarbonate and terminal support of PBT. The LED lens is polycarbonate with silver alloy contacts and tin-plated brass terminals. There are one hex nut and one O-ring supplied with each switch.
- Electrical rating: 1 A at 24 VDC to 125 VAC or 0.5 A at 250 VAC
- Sealing degree: IP67
- Electrical life: 50,000 cycles with contact resistance of < 50 milliohms
- Dielectric strength: 2,000 VRMS between contacts and contact to LED
- Insulation resistance: > 100 milliohms
- Actuation force: 550 ±50 gF actuator travel of 2.5 mm ±0.3 mm
- Operating and storage temperature: -25°C to +70°C
- Parking kiosks
- Ticket dispensers
- Elevators
- Industrial equipment
- Testing equipment
- Emergency phones
- Marine and yachts
- Dishwashers
- Lighting controls
- Water heaters
- Dishwashers
- Thermostats
- Exhaust hoods
- Commercial grills
- Refrigeration
- Ranges
- Beverage dispensers
- Ovens
- HVAC
AH Series Anti-Vandal Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH1NBSG12 | SWITCH PB DPST-NO/NC 1A 125V | 40 - Immediate | $150.83 | Vis detaljer |
![]() | ![]() | AH1NBSG24 | SWITCH PB DPST-NO/NC 1A 125V | 81 - Immediate | $150.83 | Vis detaljer |
![]() | ![]() | AH1NBSR12 | SWITCH PB DPST-NO/NC 1A 125V | 32 - Immediate | $150.83 | Vis detaljer |
![]() | ![]() | AH1NBSR24 | SWITCH PB DPST-NO/NC 1A 125V | 46 - Immediate | $150.83 | Vis detaljer |
![]() | ![]() | AH1NBSRG24 | SWITCH PB DPST-NO/NC 1A 125V | 36 - Immediate | $147.66 | Vis detaljer |
![]() | ![]() | AH1NBUB12 | SWITCH PB DPST-NO/NC 1A 125V | 21 - Immediate | $173.40 | Vis detaljer |
![]() | ![]() | AH1NCSBN | SWITCH PB DPST-NO/NC 1A 125V | 9 - Immediate | $142.52 | Vis detaljer |
![]() | ![]() | AH1NGSGN | SWITCH PB DPST-NO/NC 1A 125V | 21 - Immediate | $162.05 | Vis detaljer |
![]() | ![]() | AH1NGSRN | SWITCH PB DPST-NO/NC 1A 125V | 39 - Immediate | $162.05 | Vis detaljer |
![]() | ![]() | AH1NMRSX | SWITCH PB DPST-NO/NC 1A 125V | 1043 - Immediate | $146.20 | Vis detaljer |
AHU Series Anti-Vandal Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AHU1NASZZ | SWITCH PB SPDT 3A 125V | 132 - Immediate | $102.64 | Vis detaljer |
![]() | ![]() | AHU1NBBBN | SWITCH PB SPDT 3A 125V | 43 - Immediate | $108.29 | Vis detaljer |
![]() | ![]() | AHU1NBSG12 | SWITCH PB SPDT 3A 125V | 15 - Immediate | $103.53 | Vis detaljer |
![]() | ![]() | AHU1NBSG24 | SWITCH PB SPDT 3A 125V | 38 - Immediate | $103.53 | Vis detaljer |
![]() | ![]() | AHU1NBSR12 | SWITCH PB SPDT 3A 125V | 30 - Immediate | $103.53 | Vis detaljer |
![]() | ![]() | AHU1NBSR24 | SWITCH PB SPDT 3A 125V | 25 - Immediate | $113.93 | Vis detaljer |
![]() | ![]() | AHU1NKSB12 | SWITCH PB SPDT 3A 125V | 32 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | AHU1NKSGN | SWITCH PB SPDT 3A 125V | 25 - Immediate | $108.29 | Vis detaljer |
![]() | ![]() | AHU1NKSRN | SWITCH PB SPDT 3A 125V | 34 - Immediate | $108.29 | Vis detaljer |
![]() | ![]() | AHU2LBSB12 | SWITCH PB DPDT 3A 125V | 17 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | AHU2LBSBN | SWITCH PB DPDT 3A 125V | 12 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | AHU2NBSBN | SWITCH PB DPDT 3A 125V | 10 - Immediate | $113.04 | Vis detaljer |