Common Mode Chip and Shielded Power Inductor Series
Bourns offers its automotive-grade, common-mode, chip and SMD, high-current, shielded power inductor series
Bourns' inductive components product line introduces its common mode chip inductors and SMD power inductor series. The two common mode chip inductors qualified for automotive applications: the Model SRF2012AA and SRF3216A series. These series are constructed with a ferrite core and are bifilar wound offering high impedance over a broad frequency range to suppress unwanted EMI signals.
These AEC-Q200 qualified common mode chip inductors are ideal for use in noise filtering on data/signal lines, CANbus, automotive electronics, telecom devices, and consumer electronics. The operating temperature ranges from -40°C to 125°C.
The four additional SMD power inductor series are designed to meet the high quality standard for automotive applications. They include Models SRP5015TA, SRP5030TA, SRP7050TA, and SRP1770TA. These inductor series are manufactured with a metal powder core featuring high saturation current and a shielded construction for low magnetic radiation. The available inductance range is from 0.15 to 100 μH with heating current Irms up to 52 A and saturation current Isat up to 70 A. Operating temperature ranges from -40°C to 150°C.
Typical automotive applications for the SMD power inductors include driver assistant devices, information/entertainment systems, lighting, and other applications including DC/DC converters and power supplies.
| Common Mode Chip Inductors Features | Common Mode Chip Inductors Applications | |
|
|
|
| Shielded Power Inductor Features | Shielded Power Inductor Applications | |
|
|
SRF2012AA Series
| Billede | Manufacturer Part Number | Beskrivelse | DC-modstand (DCR) (maks.) | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF2012A-900YA | CMC 400MA 2LN 90 OHM SMD | 300mOhm | - | 13023 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SRF2012A-361YA | CMC 300MA 2LN 360 OHM SMD | 500mOhm | - | 3028 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SRF2012A-670YA | CMC 400MA 2LN 67 OHM SMD | 250mOhm | - | 2646 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SRF2012A-121YA | CMC 400MA 2LN 120 OHM SMD | 300mOhm | - | 1125 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | SRF2012A-221YA | CMC 300MA 2LN 220OHM SMD AECQ200 | 400mOhm | - | 3383 - Immediate | $1.93 | Vis detaljer |
SRF3216A Series
| Billede | Manufacturer Part Number | Beskrivelse | DC-modstand (DCR) (maks.) | Spændingsklassifikation - AC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF3216A-222Y | CMC 200MA 2LN 2.2 KOHM SMD | 1,2Ohm | - | 7120 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | SRF3216A-102Y | CMC 230MA 2LN 1 KOHM SMD | 1Ohm | - | 8326 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | SRF3216A-601Y | CMC 300MA 2LN 600OHM SMD AECQ200 | 800mOhm | - | 1427 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | SRF3216A-121Y | CMC 350MA 2LN 120OHM SMD AECQ200 | 300mOhm | - | 2119 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | SRF3216A-261Y | CMC 300MA 2LN 260OHM SMD AECQ200 | 500mOhm | - | 3710 - Immediate | $3.79 | Vis detaljer |
SRP5015TA Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Afskærmning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP5015TA-2R2M | FIXED IND 2.2UH 4A 52 MOHM SMD | 4 A | Afskærmet | 41253 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP5015TA-220M | FIXED IND 22UH 1.2A 466 MOHM SMD | 1.2 A | Afskærmet | 9717 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP5015TA-100M | FIXED IND 10UH 2A 235 MOHM SMD | 2 A | Afskærmet | 6054 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP5015TA-4R7M | FIXED IND 4.7UH 2.7A 118 MOHM | 2.7 A | Afskærmet | 3585 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP5015TA-R22Y | FIXED IND 220NH 12A 6.5 MOHM SMD | 12 A | Afskærmet | 8878 - Immediate | $7.20 | Vis detaljer |
SRP5030TA Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Afskærmning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP5030TA-1R5M | FIXED IND 1.5UH 6A 25 MOHM SMD | 6 A | Afskærmet | 1358 - Immediate | $6.69 | Vis detaljer |
![]() | ![]() | SRP5030TA-2R2M | FIXED IND 2.2UH 5.5A 35 MOHM SMD | 5.5 A | Afskærmet | 7470 - Immediate | $6.69 | Vis detaljer |
![]() | ![]() | SRP5030TA-4R7M | FIXED IND 4.7UH 4.6A 53 MOHM SMD | 4.6 A | Afskærmet | 3130 - Immediate | $6.69 | Vis detaljer |
![]() | ![]() | SRP5030TA-100M | FIXED IND 10UH 2.75A 128 MOHM | 2.75 A | Afskærmet | 2126 - Immediate | $6.69 | Vis detaljer |
![]() | ![]() | SRP5030TA-1R0M | FIXED IND 1UH 7A 14 MOHM SMD | 7 A | Afskærmet | 751 - Immediate | $6.69 | Vis detaljer |
SRP7050TA Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Afskærmning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP7050TA-470M | FIXED IND 47UH 1.9A 330 MOHM SMD | 1.9 A | Afskærmet | 39172 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP7050TA-150M | FIXED IND 15UH 3.5A 92 MOHM SMD | 3.5 A | Afskærmet | 6276 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP7050TA-680M | FIXED IND 68UH 1.2A 445 MOHM SMD | 1.2 A | Afskærmet | 558 - Immediate | $6.88 | Vis detaljer |
![]() | ![]() | SRP7050TA-100M | FIXED IND 10UH 4A 69 MOHM SMD | 4 A | Afskærmet | 10763 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | SRP7050TA-1R8M | FIXED IND 1.8UH 12A 11 MOHM SMD | 12 A | Afskærmet | 4884 - Immediate | $7.20 | Vis detaljer |
SRP1770TA Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Afskærmning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP1770TA-3R3M | FIXED IND 3.3UH 28A 3.9 MOHM SMD | 28 A | Afskærmet | 6592 - Immediate | $23.79 | Vis detaljer |
![]() | ![]() | SRP1770TA-220M | FIXED IND 22UH 12A 26.5 MOHM SMD | 12 A | Afskærmet | 5121 - Immediate | $23.79 | Vis detaljer |
![]() | ![]() | SRP1770TA-100M | FIXED IND 10UH 16.5A 13 MOHM SMD | 16.5 A | Afskærmet | 1921 - Immediate | $23.79 | Vis detaljer |
![]() | ![]() | SRP1770TA-680M | FIXED IND 68UH 7A 80 MOHM SMD | 7 A | Afskærmet | 1724 - Immediate | $23.79 | Vis detaljer |
![]() | ![]() | SRP1770TA-330M | FIXED IND 33UH 10.7A 44 MOHM SMD | 10.7 A | Afskærmet | 1663 - Immediate | $23.79 | Vis detaljer |