Laser Distance Measurement Sensors
Banner Engineering laser distance measurement sensors provide reliable detection and precise measurement
Banner Engineering laser distance measurement sensors offer powerful problem-solving capabilities, reliable and precise detection and measurement, and extended range. These sensors are available for various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include models with high precision in a variety of sensing ranges.
Q4X series laser measurement sensors are versatile, rugged, problem-solving sensors. They detect challenging targets in many sensing applications. These sensors are ideal for error-proofing and clear object detection applications. Discrete, analog, and IO-Link models are available. Their compact, rugged IP69-rated housings provide longevity and durability.
Q5X series high-power, multi-purpose laser measurement sensors are used for mid-range sensing applications and detect the darkest targets even at extreme angles. These sensors are ideal for error-proofing and clear object detection applications. Discrete, analog, and IO-Link models are available. In addition, jam-detection models alert operators to production-line jams, reducing or preventing downtime.
Q5Z series high-power, multi-purpose laser measurement sensors reliably detect even the most challenging targets. They are preconfigured for simple plug-and-play integration yet can be programmed using the single-button interface or optional remote sensor display. Q5Z sensors feature dual discrete and IO-Link outputs.
Q2X series miniature laser measurement sensors are ideal for use in precise machinery and tight industrial spaces due to their compact size. These sensors detect the most challenging targets with a powerful infrared laser and can be employed in many applications with an array of sensing modes. Users can integrate these sensors into control systems via IO-Link to gain access to advanced diagnostics.
LTF series laser measurement sensors have an excellent combination of range, repeatability, and accuracy for long-range sensing applications—out to 24 m. Their durable IP67-rated housings stand up to extreme industrial environments, and their intuitive displays and buttons provide easy setup, troubleshooting, and real-time distance measuring.
LM series compact precision short-range laser measurement sensors provide stable measurements in any environment and are minimally affected by temperature changes. These sensors provide high-precision measurements even on shiny metals and detect challenging targets. Its compact stainless-steel housing provides longevity and durability.
LE series precision mid-range laser measurement sensors provide repeatable, accurate detection and measurement for challenging targets regardless of sheen or color. The LE series sensors are ready to measure right out of the box, yet are also easy to configure with their intuitive display and buttons.
LE Series 1 m Range Laser Displacement Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LE550IQ | SENSOR OPTICAL 10-100CM ANALOG | 9 - Immediate | $7,243.41 | Vis detaljer |
![]() | ![]() | LE550UQ | SENSOR OPTICAL 5-10MM ANALOG | 14 - Immediate | $7,243.41 | Vis detaljer |
![]() | ![]() | LE250IQ | SENSOR OPTICAL 5-1200CM ANALOG | 14 - Immediate | $8,590.82 | Vis detaljer |
![]() | ![]() | LE250KQ | SENSOR OPTICAL 10-40CM | 4 - Immediate | $8,852.13 | Vis detaljer |
![]() | ![]() | LE250KC1Q | SENSOR OPTICAL 20-640CM | 6 - Immediate | $8,852.13 | Vis detaljer |
![]() | ![]() | LE250I | SENSOR OPTICAL 5-200CM | 6 - Immediate | $8,852.13 | Vis detaljer |
![]() | ![]() | LE250KQP | SENSOR OPTICAL 50-5000CM | 4 - Immediate | $9,105.28 | Vis detaljer |
![]() | ![]() | LE550KQ | SENSOR OPTICAL 10CM | 6 - Immediate | $5,703.47 | Vis detaljer |
![]() | ![]() | LE550IC1Q | SENSOR OPTICAL 30-500CM ANALOG | 3 - Immediate | $7,243.41 | Vis detaljer |
![]() | ![]() | LE550KC1Q | SENSOR OPTICAL 10-18000CM | 1 - Immediate | $7,243.41 | Vis detaljer |
![]() | ![]() | LE550I | SENSOR OPTICAL 30-500CM ANALOG | 1 - Immediate | $7,390.40 | Vis detaljer |
![]() | ![]() | LE550UC1Q | SENSOR OPTICAL 5-200CM ANALOG | 2 - Immediate | $7,243.41 | Vis detaljer |
![]() | ![]() | LE250IC1Q | SENSOR OPTICAL 30-500CM ANALOG | 1 - Immediate | $8,590.82 | Vis detaljer |
![]() | ![]() | LE550DC1Q | SENSOR OPTICAL 5-300CM | 1 - Immediate | $6,982.10 | Vis detaljer |
![]() | ![]() | LE250DQ | SENSOR OPTICAL 10-100CM | 1 - Immediate | $8,615.32 | Vis detaljer |
![]() | ![]() | LE550KQP | SENSOR OPTICAL PUSH-PULL | 0 - Immediate | $5,922.09 | Vis detaljer |
![]() | ![]() | LE550UC1 W/30 | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $6,018.54 | Vis detaljer |
![]() | ![]() | LE250DQP | SENSOR OPTICAL 50-5000CM | 0 - Immediate | See Page for Pricing | Vis detaljer |
LM Series Precision Measurement Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM150KIQP | SENSOR OPTICAL 50-500CM ANALOG | 26 - Immediate | $10,836.50 | Vis detaljer |
![]() | ![]() | LM80KIQP | SENSOR OPTICAL 3-30CM ANALOG | 10 - Immediate | $12,053.25 | Vis detaljer |
![]() | ![]() | LM150IRSDQP-X232 | SENSOR OPTICAL 50-5000CM ANALOG | 0 - Immediate | $8,532.67 | Vis detaljer |
![]() | ![]() | LM80IRSDQP-X232 | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $9,490.74 | Vis detaljer |
![]() | ![]() | LM80KUQP | SENSOR OPTICAL 15CM ANALOG | 0 - Immediate | $9,490.74 | Vis detaljer |
LTF Series Long-Range Time-of-Flight Laser Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTF12UC2LDQ | SENSOR OPTICAL 5-15MM ANALOG | 20 - Immediate | $6,304.23 | Vis detaljer |
![]() | ![]() | LTF12IC2LDQ | SENSOR OPTICAL 3-30CM ANALOG | 31 - Immediate | $6,304.23 | Vis detaljer |
![]() | ![]() | LTF12KC2LDQ | SENSOR OPTICAL 10-100CM | 5 - Immediate | $6,304.23 | Vis detaljer |
![]() | ![]() | LTF24IC2LDQ | SENSOR OPTICAL 30-500CM ANALOG | 1 - Immediate | $6,970.18 | Vis detaljer |
![]() | ![]() | LTF12IC2LD | SENSOR OPTICAL 50CM ANALOG | 7 - Immediate | $5,060.41 | Vis detaljer |
![]() | ![]() | LTF12IC2LDQP | SENSOR OPTICAL 10-100CM ANALOG | 3 - Immediate | $5,163.29 | Vis detaljer |
![]() | ![]() | LTF24KC2LDQ | SENSOR OPTICAL 5-1200CM ANALOG | 1 - Immediate | $6,970.18 | Vis detaljer |
![]() | ![]() | LTF12KC2LDQ-812262 | SENSOR OPTICAL 5-1200CM ANALOG | 0 - Immediate | $4,655.32 | Vis detaljer |
![]() | ![]() | LTF12UC2LD | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $5,060.41 | Vis detaljer |
![]() | ![]() | LTF12UC2LDQP | SENSOR OPTICAL ANALOG | 0 - Immediate | $5,163.29 | Vis detaljer |
![]() | ![]() | LTF12KC2LDQP | SENSOR OPTICAL 30-500CM ANALOG | 0 - Immediate | $5,163.29 | Vis detaljer |
![]() | ![]() | LTF12IC2LDQ-803726 | SENSOR OPTICAL 50-5000CM ANALOG | 0 - Immediate | $6,950.89 | Vis detaljer |
![]() | ![]() | LTF12UC2LDQP-801519 | SENSOR OPTICAL 50-5000CM ANALOG | 0 - Immediate | $6,950.89 | Vis detaljer |
Q2X Series Miniature Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q2XKLAF3IR-Q5 | SEN IR LASER ADJ FIELD IO-LINK | 1 - Immediate | $1,954.72 | Vis detaljer |
![]() | ![]() | Q2XKLAF2IR-Q5 | SEN IR LASER ADJ FIELD IO-LINK | 0 - Immediate | $1,549.63 | Vis detaljer |
![]() | ![]() | Q2XKLAF2IR-Q | SEN IR LASER ADJ FIELD IO-LINK | 0 - Immediate | $1,549.63 | Vis detaljer |
![]() | ![]() | Q2XKLAF3IR-Q | SEN IR LASER ADJ FIELD IO-LINK | 0 - Immediate | $1,954.72 | Vis detaljer |
Q4X Series Rugged Laser Distance Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q4XTBLAF300-Q8 | SENSOR OPTICAL 3-30CM | 56 - Immediate | $3,756.41 | Vis detaljer |
![]() | ![]() | Q4XTBLAF100-Q8 | SENSOR OPTICAL 4-31CM | 3 - Immediate | $3,756.41 | Vis detaljer |
![]() | ![]() | Q4XFPLAF310-Q8 | SENSOR OPTICAL 3-50CM | 0 - Immediate | $3,829.90 | Vis detaljer |
![]() | ![]() | Q4XTKLAF300-Q8 | SENSOR OPTICAL 3-30CM | 8 - Immediate | $4,107.55 | Vis detaljer |
![]() | ![]() | Q4XTKLAF600-Q8 | SENSOR OPTICAL 4-61CM | 121 - Immediate | $4,720.01 | Vis detaljer |
![]() | ![]() | Q4XFKLAF610-Q8 | SENSOR OPTICAL 3-30CM | 17 - Immediate | $4,720.01 | Vis detaljer |
![]() | ![]() | Q4XTULAF300-Q8 | SENSOR OPTICAL 4-11CM ANALOG | 30 - Immediate | $4,899.66 | Vis detaljer |
![]() | ![]() | Q4XTILAF300-Q8 | SENSOR OPTICAL 5-1200CM | 6 - Immediate | $4,899.66 | Vis detaljer |
![]() | ![]() | Q4XTULAF500-Q8 | SENSOR OPTICAL 4-31CM ANALOG | 18 - Immediate | $5,512.12 | Vis detaljer |
![]() | ![]() | Q4XFKLAF310-Q8 | SENSOR OPTICAL 5-1200CM | 10 - Immediate | $4,189.21 | Vis detaljer |
![]() | ![]() | Q4XTBLAF500-Q8 | SENSOR OPTICAL 4-8CM | 9 - Immediate | $4,450.52 | Vis detaljer |
![]() | ![]() | Q4XFILAF110-Q8 | SENSOR OPTICAL 10-40CM ANALOG | 9 - Immediate | $4,899.66 | Vis detaljer |
![]() | ![]() | Q4XTILAF500-Q8 | SENSOR OPTICAL 10-40CM ANALOG | 0 - Immediate | $5,512.12 | Vis detaljer |
Q5X Series High-Power, Multi-Function Laser Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q5XKULAF3000-Q8 | SENSOR, LASER, 3000MM, PNP/NPN | 22 - Immediate | $3,343.60 | Vis detaljer |
![]() | ![]() | Q5XKLAF2000-Q8-JAM | Q5X SERIES: LASER ADJUSTABLE FIE | 33 - Immediate | $3,716.54 | Vis detaljer |
![]() | ![]() | Q5XKILAF3000-Q8 | SENSOR, LASER, 3000MM, PNP/NPN | 21 - Immediate | $3,343.60 | Vis detaljer |
![]() | ![]() | Q5XKLAF5000-Q8 | SENSOR, LASER, 5000MM, PNP/NPN | 0 - Immediate | $3,472.20 | Vis detaljer |
![]() | ![]() | Q5XKLAF3000-Q8 | SENSOR, LASER, 3000MM, PNP/NPN | 1 - Immediate | $3,099.26 | Vis detaljer |
![]() | ![]() | Q5XKLAF10000-Q8 | SENSOR, LASER, 10M, PNP/NPN | 5 - Immediate | $3,993.03 | Vis detaljer |
![]() | ![]() | Q5XKLAF2000-Q8 | SEN LASER 95-2000MM NPN/PNP-IO L | 38 - Immediate | $3,666.58 | Vis detaljer |
![]() | ![]() | Q5XKLAF2000-Q8-PFM | Q5X SERIES 95-2000MM PFM | 1 - Immediate | $2,887.07 | Vis detaljer |
Q5Z Series Laser Measurement Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q5ZKLAF1800-Q8 | SENSOR, LASER, 95-1800MM PNP/NPN | 4 - Immediate | $2,719.89 | Vis detaljer |