LM Series Compact Precision Laser Measurement Sensors

Banner Engineering sensors provide reliable, accurate measurements to challenging targets in the most extreme industrial environments

Image of Banner Engineering Corporation LM Series Compact Precision Laser Measurement Sensor Banner Engineering LM series compact precision short-range laser measurement sensors provide high-precision, stable measurements in challenging environments and are minimally affected by temperature changes. Their compact IP67-rated stainless-steel housings provide longevity and durability.

Features
  • Measures from 40 mm to 80 mm or 50 mm to 150 mm (depending on the model), with superior precision of 0.002 mm to 0.004 mm resolution for real-world applications
  • Accurately detect and measure challenging targets, from shiny metal to matte black rubber
  • Detects fast-moving targets with a quick 0.5 ms response speed and 0.25 ms sampling rate
  • Aligns easily using a visible red laser
  • Mounts in tight spaces via flexible mounting and compact housing
  • Configures via IO-Link, remote input wire, or with optional remote sensor display (RSD)
  • Output options include analog, discrete, and IO-Link in one sensor
  • Provides measurement stability in extreme industrial environments by way of a durable IP67-rated housing

LM Series Compact Precision Laser Measurement Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR OPTICAL 50-500CM ANALOGLM150KIQPSENSOR OPTICAL 50-500CM ANALOG24 - Immediate$10,684.82Vis detaljer
SENSOR OPTICAL 3-30CM ANALOGLM80KIQPSENSOR OPTICAL 3-30CM ANALOG17 - Immediate$11,884.54Vis detaljer
SENSOR OPTICAL 50-5000CM ANALOGLM150IRSDQP-X232SENSOR OPTICAL 50-5000CM ANALOG0 - Immediate$8,413.24Vis detaljer
SENSOR OPTICAL 30-500CM ANALOGLM80IRSDQP-X232SENSOR OPTICAL 30-500CM ANALOG0 - Immediate$9,357.90Vis detaljer
SENSOR OPTICAL 15CM ANALOGLM80KUQPSENSOR OPTICAL 15CM ANALOG0 - Immediate$9,357.90Vis detaljer

Related Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BRACKET: LM SERIES RIGHT-ANGLE BSMBLML1BRACKET: LM SERIES RIGHT-ANGLE B3 - Immediate$158.50Vis detaljer
LM SERIES R/A BRACKETSMBLML2LM SERIES R/A BRACKET1 - Immediate$217.40Vis detaljer
RSD SERIES REMOTE DISPLAY; SINGLRSD1QPRSD SERIES REMOTE DISPLAY; SINGL23 - Immediate$1,781.54Vis detaljer
Published: 2025-05-21