AMMC PCB Connectors and Cable Assemblies

Amphenol RF's Micro Miniature coaxial (AMMC) offer space-saving design connectors, jumpers and adapters

Image of Amphenol RF's AMMC PCB Connectors and Cable Assemblies Amphenol RF's AMMC connectors are low-profile (1.4 mm mated height) with an extremely small footprint (2 mm x 2 mm). Their space-saving design make these connectors an optimal solution for portable and mobile devices. AMMC connectors are fully compatible with the Hirose W.FL and IPEX MHF III series. These jumpers offer an AMMC right angle plug to AMMC right angle plug on industry standard black 0.81 mm and 1.13 mm micro-coaxial cable.

Features
  • Support high frequency transmission from DC to 6 GHz
  • Ideal for applications where space and weight are a concern
  • Easy snap on/off mating
  • Surface-mount allows for higher PC board densities and automated PCB placement
Applications
  • Antennas
  • Bluetooth
  • GPS
  • WLAN
  • Cellular and mobile devices
  • Tablets and notebook computers

AMMC Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN AMMC JACK STR 50OHM SMDA-2JACONN AMMC JACK STR 50OHM SMD17911 - Immediate$8.10Vis detaljer

AMMC Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
COAX CBL AMMC TO AMMC 1.9"A-2PA-081-050B2COAX CBL AMMC TO AMMC 1.9"0 - Immediate$39.61Vis detaljer
COAX CBL AMMC TO AMMC 3.9"A-2PA-081-100B2COAX CBL AMMC TO AMMC 3.9"0 - Immediate$40.89Vis detaljer
COAX CBL AMMC TO AMMC 5.9"A-2PA-081-150B2COAX CBL AMMC TO AMMC 5.9"58 - Immediate$42.31Vis detaljer
COAX CBL AMMC TO AMMC 7.8"A-2PA-081-200B2COAX CBL AMMC TO AMMC 7.8"93 - Immediate$43.79Vis detaljer
COAX CBL AMMC TO AMMC 9.8"A-2PA-081-250B2COAX CBL AMMC TO AMMC 9.8"0 - Immediate$34.94Vis detaljer
COAX CBL AMMC TO AMMC 11.8"A-2PA-081-300B2COAX CBL AMMC TO AMMC 11.8"64 - Immediate$46.87Vis detaljer
COAX CBL AMMC TO AMMC 19.6"A-2PA-081-500B2COAX CBL AMMC TO AMMC 19.6"0 - Immediate$50.99Vis detaljer
COAX CBL AMMC TO AMMC 3.3'A-2PA-081-01KB2COAX CBL AMMC TO AMMC 3.3'99 - Immediate$80.44Vis detaljer
COAX CBL AMMC TO AMMC 1.9"A-2PA-113-050B2COAX CBL AMMC TO AMMC 1.9"0 - Immediate$39.99Vis detaljer
COAX CBL AMMC TO AMMC 3.9"A-2PA-113-100B2COAX CBL AMMC TO AMMC 3.9"101 - Immediate$41.15Vis detaljer
COAX CBL AMMC TO AMMC 5.9"A-2PA-113-150B2COAX CBL AMMC TO AMMC 5.9"0 - Immediate$42.57Vis detaljer
COAX CBL AMMC TO AMMC 7.8"A-2PA-113-200B2COAX CBL AMMC TO AMMC 7.8"81 - Immediate$44.17Vis detaljer
COAX CBL AMMC TO AMMC 9.8"A-2PA-113-250B2COAX CBL AMMC TO AMMC 9.8"0 - Immediate$33.11Vis detaljer
COAX CBL AMMC TO AMMC 11.8"A-2PA-113-300B2COAX CBL AMMC TO AMMC 11.8"1 - Immediate$47.52Vis detaljer
COAX CBL AMMC TO AMMC 19.6"A-2PA-113-500B2COAX CBL AMMC TO AMMC 19.6"0 - Immediate$41.85Vis detaljer
COAX CBL AMMC TO AMMC 3.3'A-2PA-113-01KB2COAX CBL AMMC TO AMMC 3.3'0 - Immediate$49.23Vis detaljer
Published: 2015-01-08