RF Antennas, Connectors, and Cable Assemblies

Adam Tech's RF antennas, connectors, and cable assemblies are available in a broad range of types to meet a multitude of applications

Image of Adam Tech's RF Antennas, Connectors and Cable AssembliesWi-Fi/WLAN, GPS, and LTE antennas headline Adam Tech's RF antenna series. They are offered as either embedded or external types. RF series antennas are optimal solutions for applications transmitting or receiving electromagnetic waves. RF connectors and cable assemblies are available in a broad range of RF connector configuration types, cables, and styles, including BNC, SMA, SMB, UHF, MCX, MMCX, and more. Cable lengths vary from 50 mm to 1.8 m. All parts are RoHS compliant.

Features

  • Antennas
    • Wi-Fi/WLAN, GPS, or LTE
    • Cellular, navigation, or Wi-Fi standard
    • Embedded or external
    • UHF
    • Antenna type: molded, PCB trace, or whip
    • Termination: RP-SMA, SMA, or U.FL/IPEX
    • Mounting type: connector mount, magnetic, or surface mount
  • Connectors
    • Style: BNC, F-Type, IPEX, MCX, MMCX, Micro RF, N-Type, RP-SMA, SMA, SMB, TNC, U.FL, or UHF
    • Type: jack, plug, or receptacle
    • Termination: crimp, push-on, solder, or solder cup
    • Impedance: 500 Ohms or 750 Ohms
    • Mounting type: board edge, free-hanging, panel mount, surface mount, or through-hole
    • Vertical or right angle
    • Bulkhead nut or flange mounting features
    • Fastening type: bayonet lock, push-pull, push-twist, snap-on, or threaded
    • Color options: gold, natural, silver, or white
  • Cable Assemblies
    • Style: BNC to BNC, MCX to MCX, MMCX to cable/MMCX, RP-SMA to IPEX, SMA to SMA, or U.FL to cable/U.FL/RP-SMA/SMA
    • Lengths ranging from 1.969” (50.0 mm) to 70.0” (1.80 m)
    • Coaxial or RG cables
    • 50 Ohms impedance
    • Color options: black, brown, or copper
    • Waterproof cables

Applications

  • Connection of TV and video signals
  • RF signal transmission between receiving devices, antennas, and transmitters
  • Local area network connections

RF Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX CBL BNC TO BNC 39"CA-BNC-P-P-01-1000LCOAX CBL BNC TO BNC 39"54 - Immediate$159.21Vis detaljer
COAX CBL BNC TO BNC 5.8'CA-BNC-P-P-01-1800LCOAX CBL BNC TO BNC 5.8'101 - Immediate$191.04Vis detaljer
COAX CBL BNC TO BNC 12"CA-BNC-P-P-01-305LCOAX CBL BNC TO BNC 12"139 - Immediate$144.29Vis detaljer
COAX CBL BNC TO BNC 36"CA-BNC-P-P-01-915LCOAX CBL BNC TO BNC 36"99 - Immediate$158.05Vis detaljer
COAX CBL BNC TO BNC 24"CA-BNC-P-P-02-610LCOAX CBL BNC TO BNC 24"32 - Immediate$145.45Vis detaljer
COAX CBL U.FL, MHF1 TO SMA 5.9"CA-DKCA0-152L0-AJI0-OCOAX CBL U.FL, MHF1 TO SMA 5.9"831 - Immediate$37.74Vis detaljer
COAX CBL U.FL MHF1 TO RP-SMACA-DKCA0-152L1-ALI0-OCOAX CBL U.FL MHF1 TO RP-SMA1536 - Immediate$32.99Vis detaljer
COAX CBL U.FL, MHF1 TO SMA 12"CA-DKCA0-305L0-AJI0-OCOAX CBL U.FL, MHF1 TO SMA 12"976 - Immediate$36.01Vis detaljer
COAX CBL U.FL MHF1 TO RP-SMA 12"CA-DKCA0-305L1-ALI0-OCOAX CBL U.FL MHF1 TO RP-SMA 12"889 - Immediate$26.94Vis detaljer
COAX CBL U.FL MHF1 TO U.FL MHF1CA-DKCA1-100L1-I0I0COAX CBL U.FL MHF1 TO U.FL MHF1396 - Immediate$13.63Vis detaljer

Antennas

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF ANT 2.45/5.35GHZ WHIP CONN MTANT-DK-DB1DI-2AB(C)-RF ANT 2.45/5.35GHZ WHIP CONN MT2059 - Immediate$22.96Vis detaljer
RF ANT 1.575GHZ MOLDED SMA MAGNTANT-DK-GP1FP-GAP3M-1RF ANT 1.575GHZ MOLDED SMA MAGNT742 - Immediate$111.88Vis detaljer
RF ANT 832MHZ/2.2GHZ CONN MTANT-DK-LTE1DIP-2AP(P)RF ANT 832MHZ/2.2GHZ CONN MT919 - Immediate$49.83Vis detaljer
RF ANT 832MHZ/2.2GHZ WHP STR MAGANT-DK-LTE1MD-GAPL52MRF ANT 832MHZ/2.2GHZ WHP STR MAG113 - Immediate$95.23Vis detaljer
RF ANT 2.45GHZ PCB TRACE SMDANT-DK-WF0EM01-I0200RF ANT 2.45GHZ PCB TRACE SMD206 - Immediate$29.39Vis detaljer
RF ANT 2.45GHZ WHIP/TILT CONNANT-DK-WF1DI-2AB(C)-RF ANT 2.45GHZ WHIP/TILT CONN972 - Immediate$23.79Vis detaljer
RF ANT WHIP/TILT U.FL CONN MTANT-DK-WLA1DL-5L0210I0-CRF ANT WHIP/TILT U.FL CONN MT35 - Immediate$64.49Vis detaljer
RF ANT 832MHZ/2.2GHZ PCB TRC SMDANT-DK-LTE0EM58-I0300RF ANT 832MHZ/2.2GHZ PCB TRC SMD14 - Immediate$54.01Vis detaljer

RF Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BNC R/A LOW PROFILE INSUL PCB SKRF1-01A-D-00-75-MBNC R/A LOW PROFILE INSUL PCB SK1301 - Immediate$19.35Vis detaljer
BNC RA PCB 50 4GHZ ZINC BODY NIRF1-01K-D-00-50-BK-HDWBNC RA PCB 50 4GHZ ZINC BODY NI1365 - Immediate$20.06Vis detaljer
CRIMP BNC STRAIGHT PLUG-RG179RF1-03-D-03-75CRIMP BNC STRAIGHT PLUG-RG1791068 - Immediate$21.73Vis detaljer
NIPT BNC END TERMINATION,50OHM DRF1-03B-D-02-50NIPT BNC END TERMINATION,50OHM D852 - Immediate$17.10Vis detaljer
NIPT CRIMP BNC STRAIGHT JACK-RG5RF1-04A-D-02-50NIPT CRIMP BNC STRAIGHT JACK-RG5876 - Immediate$31.38Vis detaljer
RF BNC CONNECTORRF1-07-T-00-75RF BNC CONNECTOR938 - Immediate$26.49Vis detaljer
BNC BULKHD SKT INSRF1-08-D-00-50-HDWBNC BULKHD SKT INS424 - Immediate$21.73Vis detaljer
BNC STRAIGHT BULKHEAD SKT 50 OHMRF1-106-D-00-50-HDWBNC STRAIGHT BULKHEAD SKT 50 OHM7369 - Immediate$15.50Vis detaljer
CONN RF MCX R/A T-H 50OHMRF11-27A-T-00-50-GCONN RF MCX R/A T-H 50OHM2825 - Immediate$38.45Vis detaljer
RF MMCX CONNECTORRF12-05A-T-00-50-GRF MMCX CONNECTOR854 - Immediate$14.15Vis detaljer
Updated: 2022-02-18
Published: 2019-10-14