Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct



TPSD227K006Y0100 | |
|---|---|
DigiKey Part Number | 478-9179-2-ND - Tape & Reel (TR) 478-9179-1-ND - Cut Tape (CT) 478-9179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K006Y0100 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911A227KNC | KYOCERA AVX | 0 | 478-8101-1-ND | kr.2.27000 | Direct |
| TPSD227K006R0100 | KYOCERA AVX | 2.135 | 478-3362-1-ND | kr.1.07000 | Direct |
| TPSD227K006S0100 | KYOCERA AVX | 0 | TPSD227K006S0100-ND | kr.1.31003 | Direct |
| TPSD227K010P0100 | KYOCERA AVX | 0 | TPSD227K010P0100-ND | kr.1.69110 | Upgrade |
| TPSD227K010R0100 | KYOCERA AVX | 7.090 | 478-3322-1-ND | kr.1.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.80000 | kr.128.00 |
| 50 | kr.10.54460 | kr.527.23 |
| 100 | kr.9.84600 | kr.984.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.66552 | kr.4,332.76 |
| 1.000 | kr.8.29988 | kr.8,299.88 |
| 1.500 | kr.8.11681 | kr.12,175.21 |
| 2.500 | kr.7.91374 | kr.19,784.35 |
| 3.500 | kr.7.79503 | kr.27,282.60 |
| 5.000 | kr.7.68085 | kr.38,404.25 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |







