Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar



TPSD227K006Y0050 | |
|---|---|
DigiKey Part Number | TPSD227K006Y0050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD227K006Y0050 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD227K006R0050 | KYOCERA AVX | 0 | 478-9178-1-ND | kr.16.29000 | Direct |
| TPSD227K010R0050 | KYOCERA AVX | 13.158 | 478-4108-1-ND | kr.11.48000 | Upgrade |
| TAJD227K006RNJ | KYOCERA AVX | 509 | 478-8912-1-ND | kr.8.81000 | Similar |
| TAJE227K006RNJ | KYOCERA AVX | 0 | TAJE227K006RNJ-ND | kr.12.13413 | Similar |
| TAJX227K006RNJ | KYOCERA AVX | 7.939 | 478-TAJX227K006RNJCT-ND | kr.18.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.77274 | kr.19,431.85 |
| Unit Price without VAT: | kr.7.77274 |
|---|---|
| Unit Price with VAT: | kr.9.71593 |









