TPSD227K006S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.45000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.135
Unit Price: kr.8.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.76323
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.090
Unit Price: kr.12.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.54390
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.619
Unit Price: kr.12.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 509
Unit Price: kr.8.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.13413
Datasheet

Similar


KYOCERA AVX
In Stock: 7.939
Unit Price: kr.18.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.63232
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.77274
Datasheet

Direct


Vishay Sprague
In Stock: 7.826
Unit Price: kr.7.86000
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K006S0100

DigiKey Part Number
TPSD227K006S0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227K006S0100
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K006S0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F911A227KNCKYOCERA AVX0478-8101-1-NDkr.18.45000Direct
TPSD227K006R0100KYOCERA AVX2.135478-3362-1-NDkr.8.69000Direct
TPSD227K006Y0100KYOCERA AVX0478-9179-1-NDkr.18.51000Direct
TPSD227K010P0100KYOCERA AVX0TPSD227K010P0100-NDkr.13.76323Upgrade
TPSD227K010R0100KYOCERA AVX7.090478-3322-1-NDkr.12.49000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.66185kr.26,654.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.66185
Unit Price with VAT:kr.13.32731