
TPSY227K010R0100 | |
|---|---|
DigiKey Part Number | 478-5408-2-ND - Tape & Reel (TR) 478-5408-1-ND - Cut Tape (CT) 478-5408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSY227K010R0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.16600 | kr.81.66 |
| 50 | kr.6.58100 | kr.329.05 |
| 100 | kr.6.09020 | kr.609.02 |
| 500 | kr.5.26132 | kr.2,630.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.00473 | kr.5,004.73 |
| 2.000 | kr.4.79355 | kr.9,587.10 |
| 3.000 | kr.4.68775 | kr.14,063.25 |
| 5.000 | kr.4.57049 | kr.22,852.45 |
| 7.000 | kr.4.50191 | kr.31,513.37 |
| 10.000 | kr.4.43590 | kr.44,359.00 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

