Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K006R0050

DigiKey Part Number
478-9178-2-ND - Tape & Reel (TR)
478-9178-1-ND - Cut Tape (CT)
478-9178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD227K006R0050
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K006R0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.8.76200kr.87.62
50kr.7.09500kr.354.75
100kr.6.57980kr.657.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.82324kr.2,911.62
1.000kr.5.54829kr.5,548.29
1.500kr.5.41052kr.8,115.78
2.500kr.5.25783kr.13,144.58
3.500kr.5.16855kr.18,089.92
5.000kr.5.08268kr.25,413.40
6.000kr.5.04197kr.30,251.82
12.000kr.4.90489kr.58,858.68
12.500kr.4.89758kr.61,219.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750