
TAJD227K006RNJ | |
|---|---|
DigiKey Part Number | 478-8912-2-ND - Tape & Reel (TR) 478-8912-1-ND - Cut Tape (CT) 478-8912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227K006RNJ |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.5.60000 | kr.56.00 |
| 50 | kr.4.43520 | kr.221.76 |
| 100 | kr.4.07490 | kr.407.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53498 | kr.1,767.49 |
| 1.000 | kr.3.34278 | kr.3,342.78 |
| 1.500 | kr.3.24655 | kr.4,869.82 |
| 2.500 | kr.3.13989 | kr.7,849.72 |
| 3.500 | kr.3.07752 | kr.10,771.32 |
| 5.000 | kr.3.01755 | kr.15,087.75 |
| 6.000 | kr.2.98912 | kr.17,934.72 |
| 12.000 | kr.2.89338 | kr.34,720.56 |
| 12.500 | kr.2.88830 | kr.36,103.75 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

