
F911A227KNC | |
|---|---|
DigiKey Part Number | 478-8101-2-ND - Tape & Reel (TR) 478-8101-1-ND - Cut Tape (CT) 478-8101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A227KNC |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A227KNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.10000 | kr.15.10 |
| 10 | kr.10.32300 | kr.103.23 |
| 50 | kr.8.42620 | kr.421.31 |
| 100 | kr.7.84060 | kr.784.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.98612 | kr.3,493.06 |
| 1.000 | kr.6.67309 | kr.6,673.09 |
| 1.500 | kr.6.51627 | kr.9,774.40 |
| 2.500 | kr.6.34248 | kr.15,856.20 |
| 3.500 | kr.6.24088 | kr.21,843.08 |
| 5.000 | kr.6.14309 | kr.30,715.45 |
| 6.000 | kr.6.09678 | kr.36,580.68 |
| Unit Price without VAT: | kr.15.10000 |
|---|---|
| Unit Price with VAT: | kr.18.87500 |




