220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K006R0100

DigiKey Part Number
478-3362-2-ND - Tape & Reel (TR)
478-3362-1-ND - Cut Tape (CT)
478-3362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD227K006R0100
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227K006R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.67400kr.56.74
50kr.4.48620kr.224.31
100kr.4.12040kr.412.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.50170kr.1,750.85
1.000kr.3.31030kr.3,310.30
1.500kr.3.21451kr.4,821.77
2.500kr.3.10827kr.7,770.68
3.500kr.3.04617kr.10,661.59
5.000kr.2.98641kr.14,932.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250