
TAJX227K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX227K006RNJTR-ND - Tape & Reel (TR) 478-TAJX227K006RNJCT-ND - Cut Tape (CT) 478-TAJX227K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX227K006RNJ |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX227K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.12.64200 | kr.126.42 |
| 50 | kr.10.40520 | kr.520.26 |
| 100 | kr.9.71410 | kr.971.41 |
| 500 | kr.8.54480 | kr.4,272.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.18278 | kr.8,182.78 |
| 2.000 | kr.7.88474 | kr.15,769.48 |
| 3.000 | kr.7.73537 | kr.23,206.11 |
| 5.000 | kr.7.56981 | kr.37,849.05 |
| 7.000 | kr.7.47299 | kr.52,310.93 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

