
593D227X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-1106-2-ND - Tape & Reel (TR) 718-1106-1-ND - Cut Tape (CT) 718-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D227X96R3D2TE3 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D227X96R3D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227K006ATE045 | KEMET | 1.288 | 399-T495D227K006ATE045CT-ND | kr.12.74000 | Direct |
| T495D227K006ATE100 | KEMET | 13.006 | 399-8514-1-ND | kr.12.17000 | Direct |
| TPSD227K010R0100 | KYOCERA AVX | 7.090 | 478-3322-1-ND | kr.12.49000 | Upgrade |
| TPSY227K010R0100 | KYOCERA AVX | 11.619 | 478-5408-1-ND | kr.12.17000 | Upgrade |
| T491D227K006AT | KEMET | 1.742 | 399-8378-1-ND | kr.10.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.09700 | kr.50.97 |
| 50 | kr.4.01060 | kr.200.53 |
| 100 | kr.3.67530 | kr.367.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.10952 | kr.1,554.76 |
| 1.000 | kr.2.93434 | kr.2,934.34 |
| 1.500 | kr.2.84666 | kr.4,269.99 |
| 2.500 | kr.2.74946 | kr.6,873.65 |
| 3.500 | kr.2.69263 | kr.9,424.20 |
| 5.000 | kr.2.63799 | kr.13,189.95 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

