RCC Series Medium-Power Thick-Film Chip Resistors
Vishay's resistors are suited to replace the next larger size of standard thick-film resistors
Vishay's RCC series is a series of thick-film chip resistors available in the most commonly used sizes: 0402, 0603, 0805, and 1206. RCC series parts have enhanced rated power up to 0.5 W with a 1206 case size and a boosted working voltage of up to 200 V for the 0805 size. This series is available with a tolerance of ±5% or ±1% along with 100 ppm and 200 ppm TCR. The RCC series is automotive AEC-Q200 qualified and is offered with a broad resistance range from 1 Ω to 10 MΩ. This is in addition to the 0 Ω jumpers, offering improved maximum current capability up to 5 A for the 1206 package size. With a higher power rating and working voltage, the RCC series is suited to replace standard resistors of the next larger size. For instance, the RCC0805 is rated to 0.25 W with a working voltage of 200 V and can replace the next larger standard 1206 package size, 0.25 W, 200 V thick-film chip resistor. Additionally, offering twice the power of standard thick-film chip resistors and rated to 0.5 W, the RCC1206 can be used in place of two parallel 1206 devices or a single device in the larger 1210 case size, allowing designers to save board space while lowering component counts and reducing placement costs.
- AEC-Q200 qualified
- Enhanced working voltages up to 200 V with 0805
- Medium rated power up to 0.5 W with 1206
- Available case sizes: 0402, 0603, 0805, and 1206
- Resistance range from 1 Ω to 10 MΩ, 0 Ω jumper
- Tolerance: ±1% and ±5%
- TCR: ±100 ppm/°C and ±200 ppm/°C
- Operating temperature range: -55°C to +155°C
- RoHS-compliant and halogen-free
- DC/DC converters
- Motor controls
- Electrical circuit breakers
- Amplifiers
- AC/DC adapters
- Climate-control modules
- LED drivers
- Powertrains
- Engine control units
- Automotive camera modules
- Door latches
- Infotainment
RCC Series Medium-Power Thick-Film Chip Resistors
| Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RCC04020000Z0ED | RCC0402 0R0 ET7 E3 | Jumper | 695259 - Immediate | $0.63 | View Details |
![]() | ![]() | RCC0402100KFKED | RCC0402 100 100K 1% ET7 E3 | ±1% | 40712 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC0402100RFKED | RCC0402 100 100R 1% ET7 E3 | ±1% | 39992 - Immediate | $0.76 | View Details |
![]() | ![]() | RCC040210K0FKED | RCC0402 100 10K 1% ET7 E3 | ±1% | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC040210M0FKED | RCC0402 100 10M 1% ET7 E3 | ±1% | 40765 - Immediate | $0.70 | View Details |
![]() | ![]() | RCC040210R0FKED | RCC0402 100 10R 1% ET7 E3 | ±1% | 54500 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC040215K0FKED | RCC0402 100 15K 1% ET7 E3 | ±1% | 18469 - Immediate | $0.89 | View Details |
![]() | ![]() | RCC04021K00FKED | RCC0402 100 1K0 1% ET7 E3 | ±1% | 41144 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC04021K50FKED | RCC0402 100 1K5 1% ET7 E3 | ±1% | 18407 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC04021M00FKED | RCC0402 100 1M0 1% ET7 E3 | ±1% | 58356 - Immediate | $0.70 | View Details |
![]() | ![]() | RCC04021R00FKED | RCC0402 100 1R0 1% ET7 E3 | ±1% | 76925 - Immediate | $0.95 | View Details |
![]() | ![]() | RCC0402200KFKED | RCC0402 100 200K 1% ET7 E3 | ±1% | 37611 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC040220K0FKED | RCC0402 100 20K 1% ET7 E3 | ±1% | 37210 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC04022K00FKED | RCC0402 100 2K0 1% ET7 E3 | ±1% | 141465 - Immediate | $0.76 | View Details |
![]() | ![]() | RCC04022K20FKED | RCC0402 100 2K2 1% ET7 E3 | ±1% | 21732 - Immediate | $0.89 | View Details |
![]() | ![]() | RCC0402330RFKED | RCC0402 100 330R 1% ET7 E3 | ±1% | 22744 - Immediate | $0.70 | View Details |
![]() | ![]() | RCC04023K30FKED | RCC0402 100 3K3 1% ET7 E3 | ±1% | 83984 - Immediate | $0.82 | View Details |
![]() | ![]() | RCC0402470RFKED | RCC0402 100 470R 1% ET7 E3 | ±1% | 68747 - Immediate | $0.70 | View Details |
![]() | ![]() | RCC040247K0FKED | RCC0402 100 47K 1% ET7 E3 | ±1% | 23190 - Immediate | $0.89 | View Details |
![]() | ![]() | RCC040249K9FKED | RCC0402 100 49K9 1% ET7 E3 | ±1% | 62321 - Immediate | $0.82 | View Details |