
RCC040247K0FKED | |
|---|---|
DigiKey Part Number | 541-RCC040247K0FKEDTR-ND - Tape & Reel (TR) 541-RCC040247K0FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040247K0FKED |
Description | RCC0402 100 47K 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040247K0FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31960 | kr.7.99 |
| 50 | kr.0.26760 | kr.13.38 |
| 100 | kr.0.22570 | kr.22.57 |
| 250 | kr.0.18412 | kr.46.03 |
| 500 | kr.0.16028 | kr.80.14 |
| 1.000 | kr.0.14138 | kr.141.38 |
| 5.000 | kr.0.11144 | kr.557.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09886 | kr.988.60 |
| 20.000 | kr.0.09220 | kr.1,844.00 |
| 30.000 | kr.0.08896 | kr.2,668.80 |
| 50.000 | kr.0.08545 | kr.4,272.50 |
| 70.000 | kr.0.08344 | kr.5,840.80 |
| 100.000 | kr.0.08154 | kr.8,154.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

