10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC040210R0FKED

DigiKey Part Number
541-RCC040210R0FKEDTR-ND - Tape & Reel (TR)
541-RCC040210R0FKEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC040210R0FKED
Description
RCC0402 100 10R 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC040210R0FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39900kr.3.99
25kr.0.30920kr.7.73
50kr.0.25740kr.12.87
100kr.0.21750kr.21.75
250kr.0.17700kr.44.25
500kr.0.15380kr.76.90
1.000kr.0.13555kr.135.55
5.000kr.0.10647kr.532.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09433kr.943.30
20.000kr.0.08787kr.1,757.40
30.000kr.0.08472kr.2,541.60
50.000kr.0.08131kr.4,065.50
70.000kr.0.07936kr.5,555.20
100.000kr.0.07752kr.7,752.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500