
RCC04022K20FKED | |
|---|---|
DigiKey Part Number | 541-RCC04022K20FKEDTR-ND - Tape & Reel (TR) 541-RCC04022K20FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04022K20FKED |
Description | RCC0402 100 2K2 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04022K20FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31720 | kr.7.93 |
| 50 | kr.0.26380 | kr.13.19 |
| 100 | kr.0.22250 | kr.22.25 |
| 250 | kr.0.18132 | kr.45.33 |
| 500 | kr.0.15774 | kr.78.87 |
| 1.000 | kr.0.13910 | kr.139.10 |
| 5.000 | kr.0.10948 | kr.547.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09707 | kr.970.70 |
| 20.000 | kr.0.09049 | kr.1,809.80 |
| 30.000 | kr.0.08729 | kr.2,618.70 |
| 50.000 | kr.0.08381 | kr.4,190.50 |
| 70.000 | kr.0.08183 | kr.5,728.10 |
| 100.000 | kr.0.07995 | kr.7,995.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

