20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC040220K0FKED

DigiKey Part Number
541-RCC040220K0FKEDTR-ND - Tape & Reel (TR)
541-RCC040220K0FKEDCT-ND - Cut Tape (CT)
541-RCC040220K0FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC040220K0FKED
Description
RCC0402 100 20K 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC040220K0FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.40600kr.4.06
25kr.0.31440kr.7.86
50kr.0.26120kr.13.06
100kr.0.22060kr.22.06
250kr.0.18004kr.45.01
500kr.0.15648kr.78.24
1.000kr.0.13802kr.138.02
5.000kr.0.10855kr.542.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09623kr.962.30
20.000kr.0.08969kr.1,793.80
30.000kr.0.08650kr.2,595.00
50.000kr.0.08305kr.4,152.50
70.000kr.0.08107kr.5,674.90
100.000kr.0.07920kr.7,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500