RCC1206 Series 0.5 W Medium-Power Thick-Film Chip Resistors

Vishay's resistors offer a rated power of 0.5 W combined with a 200 V working voltage

Image of Vishay Dale's RCC1206 0.5 W Medium-Power Thick-Film Chip ResistorsVishay's RCC1206 series is comprised of thick-film chip resistors with 0.5 W rated power and a working voltage of 200 V, suitable to replace the standard 1210 package size thick-film resistors. This series is available with tolerances of ±5% or ±1% along with 100 ppm and 200 ppm TCR. It is offered with automotive AEC-Q200 qualification for the broad resistance range from 1 Ω to 10 MΩ in addition to the 0 Ω jumpers with an enhanced maximum current capability up to 5 A. The RCC1206 features the same power and voltage rating as the standard 1210 size, which represents an almost 40% smaller component. It is important to mention that there is no PCB redesign needed because the 1206 size fits with the 1210 solder pads.

Features
  • AEC-Q200-qualified
  • Working voltage: up to 200 V
  • Rated power: up to 0.5 W
  • Resistance range: 1 Ω to 10 MΩ, 0 Ω jumper
  • Tolerances: ±1% and ±5%
  • TCR: ±100 ppm/°C and ±200 ppm/°C
  • Operating temperature range: -55°C to +155°C
  • RoHS-compliant and halogen-free
Applications
  • DC/DC converters
  • Motor controls
  • Electrical circuit breakers
  • Amplifiers
  • AC/DC adapters
  • Climate control modules
  • LED drivers
  • Powertrains
  • Engine control units
  • Automotive camera modules
  • Door latches
  • Infotainment

RCC1206 Series 0.5 W Medium-Power Thick-Film Chip Resistors

ImageManufacturer Part NumberDescriptionToleranceOperating TemperatureAvailable QuantityPriceView Details
RCC1206 0R0 ET1 E3RCC12060000Z0EARCC1206 0R0 ET1 E3Jumper-55°C ~ 155°C39916 - Immediate$1.20View Details
RCC1206 100 100K 1% ET1 E3RCC1206100KFKEARCC1206 100 100K 1% ET1 E3±1%-55°C ~ 155°C2346 - Immediate$1.65View Details
RCC1206 200 100K 5% ET1 E3RCC1206100KJNEARCC1206 200 100K 5% ET1 E3±5%-55°C ~ 155°C36 - Immediate$1.52View Details
RCC1206 100 100R 1% ET1 E3RCC1206100RFKEARCC1206 100 100R 1% ET1 E3±1%-55°C ~ 155°C18560 - Immediate$1.65View Details
RCC1206 200 100R 5% ET1 E3RCC1206100RJNEARCC1206 200 100R 5% ET1 E3±5%-55°C ~ 155°C9564 - Immediate$1.52View Details
RCC1206 100 10K 1% ET1 E3RCC120610K0FKEARCC1206 100 10K 1% ET1 E3±1%-55°C ~ 155°C7934 - Immediate$1.65View Details
RCC1206 200 10K 5% ET1 E3RCC120610K0JNEARCC1206 200 10K 5% ET1 E3±5%-55°C ~ 155°C13129 - Immediate$1.46View Details
RCC1206 100 10M 1% ET1 E3RCC120610M0FKEARCC1206 100 10M 1% ET1 E3±1%-55°C ~ 155°C23651 - Immediate$1.52View Details
RCC1206 100 10R 1% ET1 E3RCC120610R0FKEARCC1206 100 10R 1% ET1 E3±1%-55°C ~ 155°C6190 - Immediate$1.65View Details
RCC1206 200 10R 5% ET1 E3RCC120610R0JNEARCC1206 200 10R 5% ET1 E3±5%-55°C ~ 155°C13025 - Immediate$1.33View Details
RCC1206 100 120K 1% ET1 E3RCC1206120KFKEARCC1206 100 120K 1% ET1 E3±1%-55°C ~ 155°C16820 - Immediate$1.46View Details
RCC1206 100 120R 1% ET1 E3RCC1206120RFKEARCC1206 100 120R 1% ET1 E3±1%-55°C ~ 155°C11168 - Immediate$1.59View Details
RCC1206 100 121R 1% ET1 E3RCC1206121RFKEARCC1206 100 121R 1% ET1 E3±1%-55°C ~ 155°C10466 - Immediate$1.65View Details
RCC1206 100 150K 1% ET1 E3RCC1206150KFKEARCC1206 100 150K 1% ET1 E3±1%-55°C ~ 155°C24026 - Immediate$1.52View Details
RCC1206 100 150R 1% ET1 E3RCC1206150RFKEARCC1206 100 150R 1% ET1 E3±1%-55°C ~ 155°C17006 - Immediate$1.52View Details
RCC1206 100 15K 1% ET1 E3RCC120615K0FKEARCC1206 100 15K 1% ET1 E3±1%-55°C ~ 155°C1640 - Immediate$1.65View Details
RCC1206 100 15R 1% ET1 E3RCC120615R0FKEARCC1206 100 15R 1% ET1 E3±1%-55°C ~ 155°C47083 - Immediate$1.14View Details
RCC1206 100 1K0 1% ET1 E3RCC12061K00FKEARCC1206 100 1K0 1% ET1 E3±1%-55°C ~ 155°C1120 - Immediate$1.65View Details
RCC1206 200 1K0 5% ET1 E3RCC12061K00JNEARCC1206 200 1K0 5% ET1 E3±5%-55°C ~ 155°C55441 - Immediate$1.01View Details
RCC1206 100 1K2 1% ET1 E3RCC12061K20FKEARCC1206 100 1K2 1% ET1 E3±1%-55°C ~ 155°C9815 - Immediate$1.52View Details
Published: 2022-06-13