49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC040249K9FKED

DigiKey Part Number
541-RCC040249K9FKEDTR-ND - Tape & Reel (TR)
541-RCC040249K9FKEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC040249K9FKED
Description
RCC0402 100 49K9 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC040249K9FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38700kr.3.87
25kr.0.29920kr.7.48
50kr.0.24980kr.12.49
100kr.0.21050kr.21.05
250kr.0.17092kr.42.73
500kr.0.14848kr.74.24
1.000kr.0.13060kr.130.60
5.000kr.0.10229kr.511.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09052kr.905.20
20.000kr.0.08422kr.1,684.40
30.000kr.0.08116kr.2,434.80
50.000kr.0.07784kr.3,892.00
70.000kr.0.07594kr.5,315.80
100.000kr.0.07415kr.7,415.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500