
RCC04021R00FKED | |
|---|---|
DigiKey Part Number | 541-RCC04021R00FKEDTR-ND - Tape & Reel (TR) 541-RCC04021R00FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04021R00FKED |
Description | RCC0402 100 1R0 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04021R00FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.25870 | kr.25.87 |
| 250 | kr.0.21276 | kr.53.19 |
| 500 | kr.0.18626 | kr.93.13 |
| 1.000 | kr.0.16522 | kr.165.22 |
| 5.000 | kr.0.13181 | kr.659.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11749 | kr.1,174.90 |
| 20.000 | kr.0.11006 | kr.2,201.20 |
| 30.000 | kr.0.10644 | kr.3,193.20 |
| 50.000 | kr.0.10252 | kr.5,126.00 |
| 70.000 | kr.0.10027 | kr.7,018.90 |
| 100.000 | kr.0.09815 | kr.9,815.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

